Part Details for PIC18F67J10-I/PT by Microchip Technology Inc
Results Overview of PIC18F67J10-I/PT by Microchip Technology Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F67J10-I/PT Information
PIC18F67J10-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F67J10-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8055
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxjxx, 40 Mhz, 128 Kb, 3.84 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC18F67J10-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1045 |
|
$6.6800 / $7.2500 | Buy Now |
DISTI #
PIC18F67J10-I/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
677 In Stock |
|
$4.2375 / $4.8000 | Buy Now |
DISTI #
PIC18F67J10-I/PT
|
Avnet Americas | - Trays (Alt: PIC18F67J10-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.9800 / $4.8000 | Buy Now |
DISTI #
PIC18F67J10-I/PT
|
Avnet Americas | 128 KB FLASH, 4 KB RAM - Trays (Alt: PIC18F67J10-I/PT) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.9324 / $4.2036 | Buy Now |
DISTI #
579-PIC18F67J10-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM RoHS: Compliant | 4773 |
|
$4.2300 / $4.8000 | Buy Now |
DISTI #
V36:1790_06484437
|
Arrow Electronics | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2440 | Americas - 120 |
|
$4.1410 / $4.7810 | Buy Now |
DISTI #
PIC18F67J10-I/PT
|
Microchip Technology Inc | 64 PIN, 128KB FLASH, 4KB RAM, 50 I/O, TQFP, Projected EOL: 2034-08-05 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
738 Alternates Available |
|
$3.4800 / $4.8000 | Buy Now |
DISTI #
70046325
|
RS | PIC18F67J10-I/PT,8bit PIC Microcontroller,40MHz,128kb Flash,64-Pin TQFP Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 309 |
|
$3.3900 | Buy Now |
|
Future Electronics | PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tray | 50Tray |
|
$3.6900 / $3.9800 | Buy Now |
|
Onlinecomponents.com | PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- Pins: 64 - Package type: TQFP 64 – Speed 40 MHz - Flash 128 KB – SRAM 3936 bytes - I/O: 50 – A/D: 10 bit with 11 channels – 05 Timers – MSSP – 02 x CCP - 03 x ECCP – RoHS: Compliant |
1470 In Stock |
|
$4.1100 / $6.2300 | Buy Now |
Part Details for PIC18F67J10-I/PT
PIC18F67J10-I/PT CAD Models
PIC18F67J10-I/PT Part Data Attributes
|
PIC18F67J10-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F67J10-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3936 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 19.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F67J10-I/PT
This table gives cross-reference parts and alternative options found for PIC18F67J10-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F67J10-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F67J10-I/PTXXX | Microchip Technology Inc | Check for Price | PIC18F67J10-I/PTXXX | PIC18F67J10-I/PT vs PIC18F67J10-I/PTXXX |
PIC18F67J10-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F67J10-I/PT is 64 MHz.
-
The PIC18F67J10-I/PT has 128 KB of flash memory.
-
Yes, the PIC18F67J10-I/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F67J10-I/PT does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
-
The PIC18F67J10-I/PT has two UARTs (UART1 and UART2).