-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F47K42-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0942
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Tqfp-44, Product Range:Pic18 Family Pic18Fxxk42 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F47K42-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 313 |
|
$1.9700 | Buy Now |
DISTI #
PIC18F47K42-I/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
20367 In Stock |
|
$2.3100 / $2.7900 | Buy Now |
DISTI #
PIC18F47K42-I/PT
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.3V to 5.5V 44-Pin TQFP Tray - Trays (Alt: PIC18F47K42-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.3264 / $2.4054 | Buy Now |
DISTI #
PIC18F47K42-I/PT
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.3V to 5.5V 44-Pin TQFP Tray - Trays (Alt: PIC18F47K42-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.3264 / $2.4054 | Buy Now |
DISTI #
28AC0942
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.3V to 5.5V 44-Pin TQFP Tray - Bulk (Alt: 28AC0942) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$2.4000 / $2.7700 | Buy Now |
DISTI #
579-PIC18F47K42-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 1643 |
|
$2.3100 / $2.7900 | Buy Now |
DISTI #
PIC18F47K42-I/PT
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA,, TQFP, Projected EOL: 2044-12-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$2.0400 / $2.7900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant |
2560 In Stock |
|
$2.1100 / $2.5500 | Buy Now |
DISTI #
67180725
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 2560 |
|
$2.5507 / $3.3160 | Buy Now |
DISTI #
79005381
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 313 |
|
$2.6754 / $2.9691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F47K42-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F47K42-I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Date Of Intro | 2017-06-16 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F47K42-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F47K42-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF47K42-E/PT | Microchip Technology Inc | $2.5918 | RISC MICROCONTROLLER | PIC18F47K42-I/PT vs PIC18LF47K42-E/PT |
PIC18F47K42T-I/PT | Microchip Technology Inc | $2.9200 | RISC MICROCONTROLLER | PIC18F47K42-I/PT vs PIC18F47K42T-I/PT |
PIC18LF47K42-I/P | Microchip Technology Inc | $2.9333 | RISC MICROCONTROLLER | PIC18F47K42-I/PT vs PIC18LF47K42-I/P |
PIC18F47K42-I/P | Microchip Technology Inc | $3.0720 | RISC MICROCONTROLLER | PIC18F47K42-I/PT vs PIC18F47K42-I/P |
PIC18F47K42-E/P | Microchip Technology Inc | $3.4564 | RISC MICROCONTROLLER | PIC18F47K42-I/PT vs PIC18F47K42-E/P |
PIC18LF47K42T-I/PT | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC18F47K42-I/PT vs PIC18LF47K42T-I/PT |
The maximum clock frequency of the PIC18F47K42-I/PT is 64 MHz.
The PIC18F47K42-I/PT has 128 KB of flash memory.
Yes, the PIC18F47K42-I/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC18F47K42-I/PT does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
The PIC18F47K42-I/PT has two UART modules, UART1 and UART2.