-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F4685-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8048
|
Newark | 8 Bit Microcontroller, Flash, Pic18F4Xxx, 40 Mhz, 96 Kb, 3.32 Kb, 40, Dip Rohs Compliant: Yes |Microchip PIC18F4685-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$12.0800 / $12.2400 | Buy Now |
DISTI #
PIC18F4685-I/P-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1146 In Stock |
|
$12.0752 / $12.2400 | Buy Now |
DISTI #
PIC18F4685-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4685-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$11.4077 / $11.7949 | Buy Now |
DISTI #
579-PIC18F4685-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN RoHS: Compliant | 865 |
|
$12.0700 / $12.2400 | Buy Now |
DISTI #
PIC18F4685-I/P
|
Microchip Technology Inc | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN, PDIP, Projected EOL: 2034-07-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1626 Alternates Available |
|
$8.9000 / $12.2400 | Buy Now |
DISTI #
70046316
|
RS | MCU, 8-Bit, CMOS, 40-Pin, 96KB Flash, 3328 RAM, 36 I/O, ECAN Min Qty: 60 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3200 / $14.4900 | RFQ |
|
Future Electronics | PIC18F Series 96 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 9Tube |
|
$10.5000 / $11.0300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant |
70 In Stock 1620 Factory Stock |
|
$11.3500 / $13.2100 | Buy Now |
DISTI #
72486993
|
Verical | MCU 8-bit PIC RISC 96KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2250 | Americas - 117 |
|
$10.8000 / $10.9000 | Buy Now |
DISTI #
63371519
|
Verical | MCU 8-bit PIC RISC 96KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2233 | Americas - 70 |
|
$15.2100 / $17.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4685-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4685-I/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3328 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 40 MHz | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4685-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4685-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F4685T-I/PT | Microchip Technology Inc | $12.8663 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F4685-I/P vs PIC18F4685T-I/PT |
The PIC18F4685 can operate at a maximum clock frequency of 40 MHz.
The PIC18F4685 has 128 KB of flash memory.
Yes, the PIC18F4685 is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
No, the PIC18F4685 does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.
The PIC18F4685 has 13 ADC channels.