Part Details for PIC18F45K80-E/ML by Microchip Technology Inc
Results Overview of PIC18F45K80-E/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F45K80-E/ML Information
PIC18F45K80-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F45K80-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6692
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-Ep-44, Product Range:Pic18 Family Pic18Fxxk80 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F45K80-E/ML RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 | Buy Now |
DISTI #
PIC18F45K80-E/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44QFN Min Qty: 180 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6600 | Buy Now |
DISTI #
PIC18F45K80-E/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin PQFN EP Tube - Rail/Tube (Alt: PIC18F45K80-E/ML) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.6845 / $3.8095 | Buy Now |
DISTI #
579-PIC18F45K80-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU RoHS: Compliant | 0 |
|
$3.6600 | Order Now |
DISTI #
PIC18F45K80-E/ML
|
Microchip Technology Inc | 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, QFN, Projected EOL: 2039-02-03 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$3.2000 / $4.4100 | Buy Now |
DISTI #
70047559
|
RS | QFN-44 8X8X0.9mm TUBE, ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-Bit ADC, CTMU Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 / $7.1700 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$3.8600 / $5.6200 | Buy Now |
DISTI #
PIC18F45K80-E/ML
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5VDC, SMD, QFN44, PIC18, tube Min Qty: 1 | 0 |
|
$3.8800 / $4.6200 | RFQ |
|
NAC | ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tube | 0 |
|
$3.8000 / $4.5900 | Buy Now |
DISTI #
PIC18F45K80-E/ML
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V5V 44Pin PQFN EP Tube (Alt: PIC18F45K80-E/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F45K80-E/ML
PIC18F45K80-E/ML CAD Models
PIC18F45K80-E/ML Part Data Attributes
|
PIC18F45K80-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45K80-E/ML
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3648 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F45K80-E/ML
This table gives cross-reference parts and alternative options found for PIC18F45K80-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45K80-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F45K80T-I/ML | Microchip Technology Inc | $4.2550 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | PIC18F45K80-E/ML vs PIC18F45K80T-I/ML |
PIC18F45K80-H/ML | Microchip Technology Inc | Check for Price | PIC18F45K80-H/ML | PIC18F45K80-E/ML vs PIC18F45K80-H/ML |
PIC18F45K80-E/ML Frequently Asked Questions (FAQ)
-
The PIC18F45K80-E/ML can operate at a maximum clock frequency of 64 MHz.
-
The PIC18F45K80-E/ML has 48 KB of flash memory.
-
Yes, the PIC18F45K80-E/ML has a built-in USB 2.0 module, making it suitable for USB applications.
-
The PIC18F45K80-E/ML can operate from 2.0V to 5.5V.
-
Yes, the PIC18F45K80-E/ML has a 12-bit ADC with 13 channels.