Part Details for PIC18F45K22T-I/MV by Microchip Technology Inc
Results Overview of PIC18F45K22T-I/MV by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F45K22T-I/MV Information
PIC18F45K22T-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F45K22T-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3167
|
Newark | Mcu, 8Bit, 64Mhz, Uqfn-Ep-40, Product Range:Pic18 Family Pic18Fxxk22 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F45K22T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9300 | Buy Now |
DISTI #
PIC18F45K22T-I/MVCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40UQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8385 In Stock |
|
$2.8400 / $3.4100 | Buy Now |
DISTI #
PIC18F45K22T-I/MV
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP T/R - Tape and Reel (Alt: PIC18F45K22T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.8578 / $2.9548 | Buy Now |
DISTI #
579-PIC18F45K22T-IMV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536b RAM 8bit familynanoWatt XLP RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
DISTI #
PIC18F45K22T-I/MV
|
Microchip Technology Inc | 40 pin, 32 KB Flash, 1536 bytes-RAM, 36 I/O, UQFN, Projected EOL: 2034-08-16 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.4900 / $3.4100 | Buy Now |
DISTI #
70572854
|
RS | 32KB, Flash, 1536bytes-RAM,8-bit Family, nanoWatt XLP Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.5300 | RFQ |
|
Onlinecomponents.com | PIC18F Series 32 KB Flash 1.5 KB RAM 64 MHz 8-Bit Microcontroller - UQFN-40 RoHS: Compliant | Alternative Product Available |
|
$2.7800 / $7.8100 | Buy Now |
|
NAC | 32KB, Flash, 1536bytes-RAM,8-bit Family,nanoWatt XLP - Package: 40 UQFN 5x5x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9500 / $3.5600 | Buy Now |
DISTI #
PIC18F45K22T-I/MV
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V5V 40Pin UQFN EP TR (Alt: PIC18F45K22T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F45K22T-I/MV
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V5V 40Pin UQFN EP TR (Alt: PIC18F45K22T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC18F45K22T-I/MV
PIC18F45K22T-I/MV CAD Models
PIC18F45K22T-I/MV Part Data Attributes
|
PIC18F45K22T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45K22T-I/MV
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
RAM (words) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F45K22T-I/MV
This table gives cross-reference parts and alternative options found for PIC18F45K22T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45K22T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F45K22-E/PT | Microchip Technology Inc | $3.1244 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F45K22T-I/MV vs PIC18F45K22-E/PT |
PIC18F45K22T-I/PT | Microchip Technology Inc | $3.1939 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F45K22T-I/MV vs PIC18F45K22T-I/PT |
PIC18F45K22-E/MV | Microchip Technology Inc | $3.3757 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC18F45K22T-I/MV vs PIC18F45K22-E/MV |
PIC18F45K22-I/P | Microchip Technology Inc | $3.5052 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC18F45K22T-I/MV vs PIC18F45K22-I/P |
PIC18F45K22T-I/ML | Microchip Technology Inc | $3.6850 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F45K22T-I/MV vs PIC18F45K22T-I/ML |
PIC18F45K22-E/P | Microchip Technology Inc | $3.8002 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC18F45K22T-I/MV vs PIC18F45K22-E/P |
PIC18F45K22-E/PTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PQFP44 | PIC18F45K22T-I/MV vs PIC18F45K22-E/PTVAO |
PIC18F45K22T-E/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC18F45K22T-I/MV vs PIC18F45K22T-E/MV |
PIC18F45K22T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F45K22T-I/MV vs PIC18F45K22T-E/ML |
PIC18F45K22T-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F45K22T-I/MV vs PIC18F45K22T-E/PT |
PIC18F45K22T-I/MV Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F45K22T-I/MV is 48 MHz.
-
The PIC18F45K22T-I/MV has 22 KB of flash memory.
-
Yes, the PIC18F45K22T-I/MV can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F45K22T-I/MV does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC18F45K22T-I/MV has 13 ADC channels.