-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F4431-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7546
|
Newark | 8 Bit Microcontroller, Flash, Pic18F4Xxx, 40 Mhz, 16 Kb, 768 Byte, 40, Dip Rohs Compliant: Yes |Microchip PIC18F4431-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$7.1600 | Buy Now |
DISTI #
PIC18F4431-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4431-I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.7667 / $6.9963 | Buy Now |
DISTI #
579-PIC18F4431-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O RoHS: Compliant | 153 |
|
$7.1600 | Buy Now |
DISTI #
70045687
|
RS | Microcontroller, 16 KB Flash, 768 RAM, 256 EEPROM, 36 I/O, PDIP-40 Min Qty: 90 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3100 / $8.6000 | RFQ |
|
Future Electronics | PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 10 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$6.8600 / $7.0400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant | 800 Factory Stock |
|
$6.8600 / $8.0700 | Buy Now |
DISTI #
77265700
|
Verical | MCU 8-bit PIC RISC 16KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2216 | Americas - 100 |
|
$6.4900 / $6.5600 | Buy Now |
DISTI #
77910012
|
Verical | MCU 8-bit PIC RISC 16KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 22 |
|
$12.0299 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 40 MHZ, RISC MICROCONTROLLER, PQFP44 | 24 |
|
$7.9350 / $11.9025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4431-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4431-I/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4431-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4431-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F4431-I/PT | Microchip Technology Inc | $6.0766 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F4431-I/P vs PIC18F4431-I/PT |
PIC18F4431T-I/PT | Microchip Technology Inc | $7.9150 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F4431-I/P vs PIC18F4431T-I/PT |
PIC18F4431-I/ML | Microchip Technology Inc | $8.5310 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F4431-I/P vs PIC18F4431-I/ML |
PIC18F4431-E/PT | Microchip Technology Inc | $8.9346 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F4431-I/P vs PIC18F4431-E/PT |
PIC18F4431T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F4431-I/P vs PIC18F4431T-I/ML |
PIC18F4431T-I/PT021 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44 | PIC18F4431-I/P vs PIC18F4431T-I/PT021 |
PIC18F4431-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F4431-I/P vs PIC18F4431-E/ML |
PIC18F4431T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F4431-I/P vs PIC18F4431T-E/ML |
The maximum clock frequency of the PIC18F4431 is 40 MHz.
The PIC18F4431 has 32 KB of flash memory.
Yes, the PIC18F4431 is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
No, the PIC18F4431 does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC18F4431 has 13 ADC channels.