-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F27J13-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7835
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Dip-28, Product Range:Pic18 Family Pic18F J1X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F27J13-I/SP RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $4.6600 | Buy Now |
DISTI #
PIC18F27J13-I/SP-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28SPDIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
125 In Stock |
|
$4.4300 / $5.3400 | Buy Now |
DISTI #
PIC18F27J13-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F27J13-I/SP) RoHS: Compliant Min Qty: 135 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.2978 / $5.2332 | Buy Now |
DISTI #
579-PIC18F27J13-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB FLASH 4KBRAM 12 MIPS nanoWatt RoHS: Compliant | 5 |
|
$4.4300 / $5.3400 | Buy Now |
DISTI #
PIC18F27J13-I/SP
|
Microchip Technology Inc | 28-pin, GP, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP, SPDIP, Projected EOL: 2034-07-02 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Tube |
208 Alternates Available |
|
$3.8900 / $5.3400 | Buy Now |
DISTI #
70414557
|
RS | MCU, 128KB Flash, 4KB, ADC, XLP, 28SPDIP Min Qty: 150 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3900 / $8.7000 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube RoHS: Compliant | 0 |
|
$4.6600 / $6.7300 | Buy Now |
DISTI #
PIC18F27J13-I/SP
|
TME | IC: PIC microcontroller, 48MHz, 2.15÷3.6VDC, THT, DIP28, PIC18 Min Qty: 1 | 0 |
|
$4.7100 / $5.6200 | RFQ |
|
NAC | 28-pin, GP, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 15 Container: Tube | 0 |
|
$4.6000 / $5.5400 | Buy Now |
DISTI #
PIC18F27J13-I/SP
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 128KB Flash 25V33V 28Pin SPDIP Tube (Alt: PIC18F27J13-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F27J13-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F27J13-I/SP
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.15 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3760 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 48 MHz | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F27J13-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F27J13-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F27J13-I/SS | Microchip Technology Inc | $4.3654 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC18F27J13-I/SP vs PIC18F27J13-I/SS |
The PIC18F27J13-I/SP can operate at a maximum clock frequency of 48 MHz.
The PIC18F27J13-I/SP has 128 KB of flash memory.
Yes, the PIC18F27J13-I/SP has a built-in USB 2.0 module, making it suitable for USB applications.
The PIC18F27J13-I/SP can operate from 2.0V to 5.5V.
Yes, the PIC18F27J13-I/SP has 12-bit ADCs with up to 13 channels.