Part Details for PIC18F26K40T-I/MV by Microchip Technology Inc
Results Overview of PIC18F26K40T-I/MV by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26K40T-I/MV Information
PIC18F26K40T-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F26K40T-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9268
|
Newark | 64Kb Flash, 4Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Uqfn 4X4X0.55Mm T/R Rohs Compliant: Yes |Microchip PIC18F26K40T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 | Buy Now |
DISTI #
03AJ2504
|
Newark | Mcu, 8Bit, Pic18F, 64Mhz, Uqfn-28, Product Range:Pic18 Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:28Pins, Mcu Case Style:Uqfn, No. Of I/O S:24I/O S, Embedded Interface Type:Eusart, Rohs Compliant: Yes |Microchip PIC18F26K40T-I/MV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7600 | Buy Now |
DISTI #
150-PIC18F26K40T-I/MVCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10350 In Stock |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
PIC18F26K40T-I/MV
|
Avnet Americas | PRECISION FREQUENCY SYNTHESIZER - Tape and Reel (Alt: PIC18F26K40T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4643 / $1.5140 | Buy Now |
DISTI #
579-PIC18F26K40TI/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 1007 |
|
$1.4500 / $1.7600 | Buy Now |
DISTI #
PIC18F26K40T-I/MV
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, CRC/Scan,, UQFN, Projected EOL: 2044-09-08 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3200 Alternates Available |
|
$1.2800 / $1.7600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 25 I/O - 64KB (32K x 16) FLASH - 1K x 8 EEPROM - 3.6K x 8 RAM - 2.3 to 5.5V - 28-UQFN (4x4) - T&R. RoHS: Compliant | 3300 Factory Stock |
|
$1.3900 / $3.8100 | Buy Now |
|
NAC | 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
PIC18F26K40T-I/MV
|
Avnet Silica | PRECISION FREQUENCY SYNTHESIZER (Alt: PIC18F26K40T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F26K40T-I/MV
|
EBV Elektronik | PRECISION FREQUENCY SYNTHESIZER (Alt: PIC18F26K40T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC18F26K40T-I/MV
PIC18F26K40T-I/MV CAD Models
PIC18F26K40T-I/MV Part Data Attributes
|
PIC18F26K40T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K40T-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 3720 | |
RAM (words) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26K40T-I/MV
This table gives cross-reference parts and alternative options found for PIC18F26K40T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K40T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF26K40-I/MV | Microchip Technology Inc | $1.5867 | RISC MICROCONTROLLER | PIC18F26K40T-I/MV vs PIC18LF26K40-I/MV |
PIC18F26K40-I/MV | Microchip Technology Inc | $1.6290 | RISC MICROCONTROLLER | PIC18F26K40T-I/MV vs PIC18F26K40-I/MV |
PIC18LF26K40T-I/MV | Microchip Technology Inc | $1.6600 | RISC MICROCONTROLLER | PIC18F26K40T-I/MV vs PIC18LF26K40T-I/MV |
PIC18LF26K40-E/MV | Microchip Technology Inc | $1.7971 | RISC MICROCONTROLLER | PIC18F26K40T-I/MV vs PIC18LF26K40-E/MV |
PIC18F26K40T-I/MV Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F26K40T-I/MV is 64 MHz.
-
The PIC18F26K40T-I/MV has 64 KB of flash memory.
-
Yes, the PIC18F26K40T-I/MV can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F26K40T-I/MV does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
-
The PIC18F26K40T-I/MV has two UARTs (UART1 and UART2).