-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26K40-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9262
|
Newark | 64Kb Flash, 4Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F26K40-I/ML RoHS: Compliant Min Qty: 488 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
PIC18F26K40-I/ML-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4051 In Stock |
|
$1.4900 / $1.8000 | Buy Now |
DISTI #
PIC18F26K40-I/ML
|
Avnet Americas | 3.3V/5V 1:4 PECL FANOUT BUFFER W/ 2:1 MUX - Rail/Tube (Alt: PIC18F26K40-I/ML) RoHS: Compliant Min Qty: 427 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.8000 | Buy Now |
DISTI #
579-PIC18F26K40-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 7798 |
|
$1.4700 / $1.8000 | Buy Now |
DISTI #
PIC18F26K40-I/ML
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, CRC/Scan,, VQFN, Projected EOL: 2044-09-08 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
2398 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant |
1647 In Stock 2379 Factory Stock |
|
$1.5600 / $2.3100 | Buy Now |
DISTI #
70394091
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 427 Package Multiple: 427 Date Code: 2332 | Americas - 1708 |
|
$1.3230 | Buy Now |
DISTI #
67540760
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2313 | Americas - 1647 |
|
$1.8909 / $2.8984 | Buy Now |
DISTI #
PIC18F26K40-I/ML
|
TME | IC: PIC microcontroller, 64kB, 64MHz, I2C x2,LIN,SPI x2,UART x2 Min Qty: 1 | 0 |
|
$1.5800 / $1.8600 | RFQ |
DISTI #
PIC18F26K40-I/ML
|
IBS Electronics | 8-BIT PIC MCU 64 KB 3728 BYTES 64 MHZ 1.8 TO 5.5V QFN-28 ROHS Min Qty: 61 Package Multiple: 1 | 1647 |
|
$2.0280 / $3.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26K40-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K40-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 3720 | |
RAM (words) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26K40-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K40-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF26K40-I/ML | Microchip Technology Inc | $1.6574 | RISC MICROCONTROLLER | PIC18F26K40-I/ML vs PIC18LF26K40-I/ML |
PIC18LF26K40-E/ML | Microchip Technology Inc | $1.7906 | RISC MICROCONTROLLER | PIC18F26K40-I/ML vs PIC18LF26K40-E/ML |
PIC18F26K40T-I/ML | Microchip Technology Inc | $1.8473 | RISC MICROCONTROLLER | PIC18F26K40-I/ML vs PIC18F26K40T-I/ML |
PIC18LF26K40T-I/ML | Microchip Technology Inc | $1.8473 | RISC MICROCONTROLLER | PIC18F26K40-I/ML vs PIC18LF26K40T-I/ML |
PIC18F26K40-E/MLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC18F26K40-I/ML vs PIC18F26K40-E/MLVAO |
PIC18F26K40T-E/ML | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | PIC18F26K40-I/ML vs PIC18F26K40T-E/ML |
The maximum clock frequency of the PIC18F26K40-I/ML is 64 MHz.
The PIC18F26K40-I/ML has 64 KB of flash memory.
Yes, the PIC18F26K40-I/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC18F26K40-I/ML does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
The PIC18F26K40-I/ML has two UART modules, UART1 and UART2.