Part Details for PIC18F26K40-E/MLVAO by Microchip Technology Inc
Results Overview of PIC18F26K40-E/MLVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26K40-E/MLVAO Information
PIC18F26K40-E/MLVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F26K40-E/MLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for PIC18F26K40-E/MLVAO
PIC18F26K40-E/MLVAO CAD Models
PIC18F26K40-E/MLVAO Part Data Attributes
|
PIC18F26K40-E/MLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K40-E/MLVAO
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @ 32MHZ AND 2.3VMIN @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 3615 | |
RAM (words) | 3615 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26K40-E/MLVAO
This table gives cross-reference parts and alternative options found for PIC18F26K40-E/MLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K40-E/MLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF26K40-E/ML | Microchip Technology Inc | $1.7906 | RISC MICROCONTROLLER | PIC18F26K40-E/MLVAO vs PIC18LF26K40-E/ML |
PIC18F26K40-E/ML | Microchip Technology Inc | $1.8036 | RISC MICROCONTROLLER | PIC18F26K40-E/MLVAO vs PIC18F26K40-E/ML |
PIC18F26K40T-I/ML | Microchip Technology Inc | $1.8473 | RISC MICROCONTROLLER | PIC18F26K40-E/MLVAO vs PIC18F26K40T-I/ML |
PIC18F26K40T-E/MLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC18F26K40-E/MLVAO vs PIC18F26K40T-E/MLVAO |
PIC18F26K40T-E/ML | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | PIC18F26K40-E/MLVAO vs PIC18F26K40T-E/ML |
PIC18F26K40-E/MLVAO Frequently Asked Questions (FAQ)
-
The PIC18F26K40-E/MLVAO can operate at a maximum clock frequency of 64 MHz.
-
The PIC18F26K40-E/MLVAO has 64 KB of flash memory.
-
Yes, the PIC18F26K40-E/MLVAO is rated for operation in industrial temperature ranges (-40°C to +125°C) and can be used in harsh environments.
-
No, the PIC18F26K40-E/MLVAO does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The power consumption of the PIC18F26K40-E/MLVAO varies depending on the operating frequency and mode. In sleep mode, it can consume as low as 20 nA, while in active mode, it can consume up to 15 mA at 64 MHz.