Part Details for PIC18F26K22T-I/ML by Microchip Technology Inc
Results Overview of PIC18F26K22T-I/ML by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26K22T-I/ML Information
PIC18F26K22T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F26K22T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2775
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Qfn-28, Product Range:Pic18 Family Pic18F K2X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:64Kb, Ram Memory Size:3.8Kb, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of I/O S:25I/O S, Embedded Rohs Compliant: Yes |Microchip PIC18F26K22T-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2302 |
|
$3.2000 / $3.6600 | Buy Now |
DISTI #
65R5995
|
Newark | 64Kb, Flash, 3968Bytes-Ram,8-Bit Family 28 Qfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC18F26K22T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1200 | Buy Now |
DISTI #
PIC18F26K22T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3102 In Stock |
|
$3.0300 / $3.6600 | Buy Now |
DISTI #
PIC18F26K22T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC18F26K22T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.0468 / $3.1502 | Buy Now |
DISTI #
579-PIC18F26K22TIML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP RoHS: Compliant | 1445 |
|
$3.0300 / $3.6600 | Buy Now |
DISTI #
PIC18F26K22T-I/ML
|
Microchip Technology Inc | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP, VQFN, Projected EOL: 2034-09-13 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.6600 / $3.6600 | Buy Now |
DISTI #
70452351
|
RS | 64KB, Flash, 3968bytes-RAM,8-bit Family28 QFN 6x6x0.9mm T/R Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0500 / $5.9400 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP T/R RoHS: Compliant |
3200 In Stock 46400 Factory Stock |
|
$2.8900 / $8.2900 | Buy Now |
DISTI #
69227209
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2325 | Americas - 3200 |
|
$4.8721 / $10.4937 | Buy Now |
|
NAC | 64KB, Flash, 3968bytes-RAM,8-bit Family - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.1500 / $3.7900 | Buy Now |
Part Details for PIC18F26K22T-I/ML
PIC18F26K22T-I/ML CAD Models
PIC18F26K22T-I/ML Part Data Attributes
|
PIC18F26K22T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K22T-I/ML
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3896 | |
RAM (words) | 3896 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26K22T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F26K22T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K22T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF26K22-I/ML | Microchip Technology Inc | $3.3101 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F26K22T-I/ML vs PIC18LF26K22-I/ML |
PIC18LF26K22T-I/ML | Microchip Technology Inc | $3.7300 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F26K22T-I/ML vs PIC18LF26K22T-I/ML |
PIC18F26K22T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F26K22T-I/ML vs PIC18F26K22T-E/ML |
PIC18F26K22T-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F26K22T-I/ML is 64 MHz.
-
The PIC18F26K22T-I/ML has 64 KB of flash memory.
-
Yes, the PIC18F26K22T-I/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F26K22T-I/ML does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
-
The PIC18F26K22T-I/ML can source or sink up to 25 mA on its I/O pins.