-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26J13-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7828
|
Newark | 28-Pin, Gp, 64Kb Flash, 4Kb Ram, 12 Mips, 12-Bit Adc, Nanowatt Xlp 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC18F26J13-I/SS RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 | Buy Now |
DISTI #
PIC18F26J13-I/SS-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
92 In Stock |
|
$3.5900 / $4.3100 | Buy Now |
DISTI #
PIC18F26J13-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F26J13-I/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.4770 / $4.2238 | Buy Now |
DISTI #
579-PIC18F26J13-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt RoHS: Compliant | 394 |
|
$3.5900 / $4.3100 | Buy Now |
DISTI #
PIC18F26J13-I/SS
|
Microchip Technology Inc | 28-pin, GP, 64KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP, SSOP, Projected EOL: 2034-07-02 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Tube |
137 Alternates Available |
|
$3.1300 / $4.3100 | Buy Now |
DISTI #
70414559
|
RS | Microchip PIC18F26J13-I/SS,8bit PIC Microcontroller,48MHz,64kb Flash,28-Pin SSOP Min Qty: 188 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 / $7.0100 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18J - 8-Bit - 48MHz - 22 I/O - 64KB (32K x 16) FLASH Program Memory - 3.8K x 8 RAM - 2.15 to 3.6V Supply - 28-SSOP. RoHS: Compliant | 0 |
|
$3.7700 / $5.5000 | Buy Now |
DISTI #
PIC18F26J13-I/SS
|
TME | IC: PIC microcontroller, 48MHz, 2.15÷3.6VDC, SMD, SSOP28, PIC18 Min Qty: 1 | 0 |
|
$3.8000 / $4.5300 | RFQ |
|
NAC | 28-pin, GP, 64KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube | 0 |
|
$3.7200 / $4.4900 | Buy Now |
DISTI #
PIC18F26J13-I/SS
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 64KB Flash 25V33V 28Pin SSOP Tube (Alt: PIC18F26J13-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26J13-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26J13-I/SS
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.15 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3760 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26J13-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26J13-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F26J13-I/ML | Microchip Technology Inc | $4.1889 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F26J13-I/SS vs PIC18F26J13-I/ML |
PIC18F26J13-I/SP | Microchip Technology Inc | $4.6507 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | PIC18F26J13-I/SS vs PIC18F26J13-I/SP |
The maximum clock frequency of the PIC18F26J13-I/SS is 64 MHz.
The PIC18F26J13-I/SS has 24 KB of flash memory.
Yes, the PIC18F26J13-I/SS can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC18F26J13-I/SS does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC18F26J13-I/SS has two UART modules, UART1 and UART2.