Part Details for PIC18F26J13-I/SP by Microchip Technology Inc
Results Overview of PIC18F26J13-I/SP by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26J13-I/SP Information
PIC18F26J13-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F26J13-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7827
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Spdip-28, Product Range:Pic18 Family Pic18F J1X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Sdiprohs Compliant: Yes |Microchip PIC18F26J13-I/SP RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1900 / $4.4100 | Buy Now |
DISTI #
PIC18F26J13-I/SP-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
40 In Stock |
|
$4.0300 / $4.8600 | Buy Now |
DISTI #
PIC18F26J13-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F26J13-I/SP) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.8988 / $4.7628 | Buy Now |
DISTI #
63R7827
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Bulk (Alt: 63R7827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$4.1900 / $4.4100 | Buy Now |
DISTI #
579-PIC18F26J13-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB FLASH 4KBRAM 12 MIPS nanoWatt RoHS: Compliant | 33 |
|
$4.0300 / $4.8600 | Buy Now |
DISTI #
PIC18F26J13-I/SP
|
Microchip Technology Inc | 28-pin, GP, 64KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP, SPDIP, Projected EOL: 2034-07-02 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Tube |
990 Alternates Available |
|
$3.5300 / $4.8600 | Buy Now |
DISTI #
70414562
|
RS | PIC18F26J13-I/SP,8bit PIC Microcontroller,48MHz,64kb Flash,28-Pin SPDIP Min Qty: 165 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 / $7.9100 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube RoHS: Compliant | 0 |
|
$4.2400 / $6.0900 | Buy Now |
DISTI #
PIC18F26J13-I/SP
|
TME | IC: PIC microcontroller, 48MHz, 2.15÷3.6VDC, THT, DIP28, PIC18 Min Qty: 1 | 0 |
|
$4.2800 / $5.1000 | RFQ |
|
NAC | 28-pin, GP, 64KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 15 Container: Tube | 0 |
|
$4.1700 / $5.0300 | Buy Now |
Part Details for PIC18F26J13-I/SP
PIC18F26J13-I/SP CAD Models
PIC18F26J13-I/SP Part Data Attributes
|
PIC18F26J13-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26J13-I/SP
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.15 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3760 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 48 MHz | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26J13-I/SP
This table gives cross-reference parts and alternative options found for PIC18F26J13-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26J13-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F26J13-I/ML | Microchip Technology Inc | $4.1889 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F26J13-I/SP vs PIC18F26J13-I/ML |
PIC18F26J13-I/SP Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F26J13 is 64 MHz.
-
The oscillator mode can be configured using the FOSC2:FOSC0 bits in the CONFIG1H register. The available options are INTOSC (internal oscillator), EC (external clock), HS (high-speed crystal oscillator), and XT (crystal oscillator).
-
The PIC18F26J13 has 1.5 KB of RAM.
-
Yes, the PIC18F26J13 can operate with a power supply voltage between 2.0V and 5.5V.
-
The PIC18F26J13 can be programmed using the In-Circuit Serial Programming (ICSP) method or the In-Circuit Debugging (ICD) method using a programmer/debugger such as the PICkit 3 or ICD 3.