Part Details for PIC18F25K22T-I/SSVAO by Microchip Technology Inc
Results Overview of PIC18F25K22T-I/SSVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F25K22T-I/SSVAO Information
PIC18F25K22T-I/SSVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F25K22T-I/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F25K22T-I/SSVAO
|
Microchip Technology Inc | 28 pin, 32 KB Flash, 1536 bytes-RAM, 25 I/O, SSOP, Projected EOL: 2039-10-16 COO: Thailand RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.5800 / $3.5600 | Buy Now |
Part Details for PIC18F25K22T-I/SSVAO
PIC18F25K22T-I/SSVAO CAD Models
PIC18F25K22T-I/SSVAO Part Data Attributes
|
PIC18F25K22T-I/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K22T-I/SSVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F25K22T-I/SSVAO
This table gives cross-reference parts and alternative options found for PIC18F25K22T-I/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K22T-I/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF25K22-I/SS | Microchip Technology Inc | $2.1935 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC18F25K22T-I/SSVAO vs PIC18LF25K22-I/SS |
PIC18F25K22-E/SS | Microchip Technology Inc | $2.9619 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC18F25K22T-I/SSVAO vs PIC18F25K22-E/SS |
PIC18F25K22-E/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PDSO28 | PIC18F25K22T-I/SSVAO vs PIC18F25K22-E/SSVAO |
PIC18LF25K22-E/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PDSO28 | PIC18F25K22T-I/SSVAO vs PIC18LF25K22-E/SSVAO |
PIC18LF25K22-I/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 | PIC18F25K22T-I/SSVAO vs PIC18LF25K22-I/SSVAO |
PIC18F25K22-I/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 | PIC18F25K22T-I/SSVAO vs PIC18F25K22-I/SSVAO |
PIC18F25K22T-I/SSVAO Frequently Asked Questions (FAQ)
-
The PIC18F25K22T-I/SSVAO can operate at a maximum clock frequency of 64 MHz.
-
The PIC18F25K22T-I/SSVAO has 32 KB of flash memory.
-
Yes, the PIC18F25K22T-I/SSVAO is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC18F25K22T-I/SSVAO has a built-in USB 2.0 module with Device and Host modes.
-
The PIC18F25K22T-I/SSVAO has 13 ADC channels.