Part Details for PIC18F24K20T-I/ML by Microchip Technology Inc
Results Overview of PIC18F24K20T-I/ML by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F24K20T-I/ML Information
PIC18F24K20T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F24K20T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8404
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 16 Kb, 768 Byte, 28, Qfn Rohs Compliant: Yes |Microchip PIC18F24K20T-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2600 / $2.5800 | Buy Now |
DISTI #
88K5970
|
Newark | 16Kb, Flash, 768Bytes-Ram, 25I/O, 8-Bit Family, nanowatt Xlp 28 Qfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC18F24K20T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 | Buy Now |
DISTI #
PIC18F24K20T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5608 In Stock |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
PIC18F24K20T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC18F24K20T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.1611 / $2.2344 | Buy Now |
DISTI #
579-PIC18F24K20TIML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B RoHS: Compliant | 1049 |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
V72:2272_06483592
|
Arrow Electronics | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 5800 |
|
$2.3470 / $2.6260 | Buy Now |
DISTI #
PIC18F24K20T-I/ML
|
Microchip Technology Inc | 28 PIN, 16 KB ENH FLASH, 768 RAM, 25 I/O, VQFN, Projected EOL: 2034-02-15 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
640 Alternates Available |
|
$1.8800 / $2.5800 | Buy Now |
DISTI #
70451920
|
RS | 16KB, Flash, 768bytes-RAM, 25I/O, 8-bit Family, nanowatt XLP28 QFN 6x6x0.9mm T/R Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $4.1800 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP T/R RoHS: Compliant |
1200 On Order |
|
$2.0400 / $5.8300 | Buy Now |
|
Quest Components | 1280 |
|
$4.8675 / $9.7350 | Buy Now |
Part Details for PIC18F24K20T-I/ML
PIC18F24K20T-I/ML CAD Models
PIC18F24K20T-I/ML Part Data Attributes
|
PIC18F24K20T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K20T-I/ML
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F24K20T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F24K20T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K20T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F24K20-I/ML | Microchip Technology Inc | $2.2520 | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F24K20T-I/ML vs PIC18F24K20-I/ML |
PIC18F24K20T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F24K20T-I/ML vs PIC18F24K20T-E/ML |
PIC18F24K20T-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F24K20T-I/ML is 64 MHz.
-
The PIC18F24K20T-I/ML has 16 KB of flash memory.
-
Yes, the PIC18F24K20T-I/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F24K20T-I/ML does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC18F24K20T-I/ML can source or sink up to 25 mA on its I/O pins.