-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2420-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3930
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Ndip-28, Product Range:Pic18 Family Pic18F24Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Ndip Rohs Compliant: Yes |Microchip PIC18F2420-I/SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$5.6500 | Buy Now |
DISTI #
PIC18F2420-I/SP-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SPDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
612 In Stock |
|
$5.6500 | Buy Now |
DISTI #
96K3930
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube - Bulk (Alt: 96K3930) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 45 Partner Stock |
|
$5.8800 | Buy Now |
DISTI #
PIC18F2420-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F2420-I/SP) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.0222 | Buy Now |
DISTI #
579-PIC18F2420-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O RoHS: Compliant | 792 |
|
$5.6500 | Buy Now |
DISTI #
PIC18F2420-I/SP
|
Microchip Technology Inc | 28 pin, 16 KB Std Flash, 768 RAM, 25 I/O, SPDIP, Projected EOL: 2034-09-29 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$4.1700 / $4.9800 | Buy Now |
DISTI #
70045662
|
RS | 8bit PIC Microcontroller,40MHz,16kb,256 B Flash,28-Pin SPDIP Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9700 / $6.7800 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube RoHS: Compliant |
300 In Stock |
|
$5.5000 / $6.3700 | Buy Now |
DISTI #
69108148
|
Verical | MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2301 | Americas - 300 |
|
$6.5957 / $8.0633 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2420-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2420-I/SP
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 40 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2420-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2420-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF2420-I/SP | Microchip Technology Inc | $7.0957 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 | PIC18F2420-I/SP vs PIC18LF2420-I/SP |
PIC18LF2420-E/SP | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | PIC18F2420-I/SP vs PIC18LF2420-E/SP |
The maximum clock frequency of the PIC18F2420 is 40 MHz.
The PIC18F2420 has 16 KB of flash memory.
No, the PIC18F2420 does not have a built-in USB module. For USB applications, consider using a PIC microcontroller with a USB module, such as the PIC18F2455.
The maximum current that can be sourced or sunk by the I/O pins of the PIC18F2420 is 25 mA.
Yes, the PIC18F2420 has a 10-bit, 8-channel Analog-to-Digital Converter (ADC).