Part Details for PIC16LF877AT-I/PT by Microchip Technology Inc
Results Overview of PIC16LF877AT-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF877AT-I/PT Information
PIC16LF877AT-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF877AT-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4920
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-44, Product Range:Pic16 Family Pic16Lf87X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14.3Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16LF877AT-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7700 | Buy Now |
DISTI #
PIC16LF877AT-I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1200 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0750 | Buy Now |
DISTI #
PIC16LF877AT-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14.3KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC16LF877AT-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.6287 / $7.8877 | Buy Now |
DISTI #
579-16LF877AT-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 0 |
|
$8.0700 | Order Now |
DISTI #
PIC16LF877AT-I/PT
|
Microchip Technology Inc | MCU CMOS 44 LD LOW PWR, TQFP, Projected EOL: 2034-06-04 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
4700 Alternates Available |
|
$6.8500 / $7.9600 | Buy Now |
DISTI #
70452914
|
RS | 14 KB Flash, 368 RAM, 33 I/O44 TQFP 10x10x1mm T/R Min Qty: 1200 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0000 / $16.4700 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP RoHS: Compliant | 3600 Factory Stock |
|
$8.2700 / $23.2600 | Buy Now |
|
NAC | 14 KB Flash, 368 RAM, 33 I/O - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$7.8800 / $9.5000 | Buy Now |
DISTI #
SMC-PIC16LF877AT-I/PT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6000 |
|
RFQ | |
DISTI #
PIC16LF877AT-I/PT
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 143KB Flash 25V33V5V 44Pin TQFP TR (Alt: PIC16LF877AT-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF877AT-I/PT
PIC16LF877AT-I/PT CAD Models
PIC16LF877AT-I/PT Part Data Attributes
|
PIC16LF877AT-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF877AT-I/PT
Microchip Technology Inc
8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
RAM (words) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 10 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF877AT-I/PT
This table gives cross-reference parts and alternative options found for PIC16LF877AT-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF877AT-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F877A-E/PT | Microchip Technology Inc | $9.1819 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16LF877AT-I/PT vs PIC16F877A-E/PT |
PIC16F877A-I/PT | Microchip Technology Inc | $5.2155 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16LF877AT-I/PT vs PIC16F877A-I/PT |
PIC16F877AT-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16LF877AT-I/PT vs PIC16F877AT-I/PT |
PIC16LF877A-I/L | Microchip Technology Inc | $9.0511 | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16LF877AT-I/PT vs PIC16LF877A-I/L |
PIC16F877A-I/P | Microchip Technology Inc | $5.5774 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | PIC16LF877AT-I/PT vs PIC16F877A-I/P |
PIC16F877A-I/L | Microchip Technology Inc | $7.6500 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16LF877AT-I/PT vs PIC16F877A-I/L |
PIC16LF877A-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, QCC44, QFN-44 | PIC16LF877AT-I/PT vs PIC16LF877A-I/ML |
PIC16F877A-E/P | Microchip Technology Inc | $8.7859 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | PIC16LF877AT-I/PT vs PIC16F877A-E/P |
PIC16F877AT-I/L | Microchip Technology Inc | $9.5250 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16LF877AT-I/PT vs PIC16F877AT-I/L |
PIC16F877A-E/ML | Microchip Technology Inc | $9.4010 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, QCC44, QFN-44 | PIC16LF877AT-I/PT vs PIC16F877A-E/ML |
PIC16LF877AT-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16LF877AT-I/PT is 20 MHz.
-
The PIC16LF877AT-I/PT has 8 KB of flash memory.
-
Yes, the PIC16LF877AT-I/PT can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
The PIC16LF877AT-I/PT can source up to 25 mA and sink up to 25 mA on its I/O pins.
-
Yes, the PIC16LF877AT-I/PT has 368 bytes of built-in EEPROM.