Part Details for PIC16LF648A-I/ML by Microchip Technology Inc
Results Overview of PIC16LF648A-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF648A-I/ML Information
PIC16LF648A-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF648A-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2214
|
Newark | Qfn 7 Kb Flash, 256 Ram, 16 I/O Rohs Compliant: Yes |Microchip PIC16LF648A-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$3.1600 / $3.7700 | Buy Now |
DISTI #
89H0525
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16Lf6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:16I/O Srohs Compliant: Yes |Microchip PIC16LF648A-I/ML RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
PIC16LF648A-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 183 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6000 | Buy Now |
DISTI #
PIC16LF648A-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF648A-I/ML) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 56 |
|
$3.2026 | Buy Now |
DISTI #
579-PIC16LF648A-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
DISTI #
PIC16LF648A-I/ML
|
Microchip Technology Inc | N/A, VQFN, Projected EOL: 2034-05-13 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.6500 / $3.1400 | Buy Now |
DISTI #
70573782
|
RS | 7 KB Flash, 256 RAM, 16 I/O Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 / $4.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9300 / $5.7300 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | 97 |
|
$3.9220 / $6.3600 | Buy Now |
Part Details for PIC16LF648A-I/ML
PIC16LF648A-I/ML CAD Models
PIC16LF648A-I/ML Part Data Attributes
|
PIC16LF648A-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF648A-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF648A-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF648A-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF648A-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F648AT-I/ML | Microchip Technology Inc | $3.5650 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | PIC16LF648A-I/ML vs PIC16F648AT-I/ML |
PIC16F648A-I/ML | Microchip Technology Inc | $3.7268 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | PIC16LF648A-I/ML vs PIC16F648A-I/ML |
PIC16F648AT-E/ML | Microchip Technology Inc | $4.4350 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | PIC16LF648A-I/ML vs PIC16F648AT-E/ML |
PIC16LF648AT-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | PIC16LF648A-I/ML vs PIC16LF648AT-E/ML |
PIC16LF648A-I/ML Frequently Asked Questions (FAQ)
-
The maximum operating frequency of PIC16LF648A-I/ML is 20 MHz.
-
Yes, PIC16LF648A-I/ML is designed to operate in harsh environments with a temperature range of -40°C to +125°C and is suitable for automotive and industrial applications.
-
The PIC16LF648A-I/ML can be programmed using Microchip's MPLAB X IDE and a programmer/debugger such as the PICkit 3 or ICD 3.
-
The power consumption of PIC16LF648A-I/ML varies depending on the operating frequency and mode. In sleep mode, the current consumption is typically around 20 nA, while in active mode, it can range from 1.5 mA to 15 mA at 20 MHz.
-
Yes, PIC16LF648A-I/ML is suitable for low-power applications due to its low power consumption and sleep mode capabilities.