Part Details for PIC16LF1939-I/MV by Microchip Technology Inc
Results Overview of PIC16LF1939-I/MV by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1939-I/MV Information
PIC16LF1939-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1939-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T2377
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-40, Product Range:Pic16 Family Pic16Lf193X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1939-I/MV RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
PIC16LF1939-I/MV-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 40UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
292 In Stock |
|
$2.4300 / $2.9200 | Buy Now |
DISTI #
PIC16LF1939-I/MV
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16LF1939-I/MV) RoHS: Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4300 / $2.9200 | Buy Now |
DISTI #
579-PIC16LF1939-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Fl 1KB R 256B 1.8-5.5V RoHS: Compliant | 0 |
|
$2.4300 / $2.9200 | Order Now |
DISTI #
PIC16LF1939-I/MV
|
Microchip Technology Inc | 28KB Flash, 1KB RAM, 256 EEPROM, LCD, 1.8-3.6, UQFN, Projected EOL: 2039-01-20 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
378 Alternates Available |
|
$2.1200 / $2.9200 | Buy Now |
DISTI #
70454327
|
RS | 28KB Flash, 1KB RAM, 256B EEPROM, LCD,1.8-5.5V, nanoWatt XLP40 UQFN 5x5x0.5mm TUBE Min Qty: 292 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 438 Factory Stock |
|
$2.5700 / $3.7400 | Buy Now |
DISTI #
PIC16LF1939-I/MV
|
IBS Electronics | MCU 8-BIT PIC16 PIC RISC 28KB FLASH 2.5V/3.3V 40-PIN UQFN EP TUBE Min Qty: 365 Package Multiple: 1 | 0 |
|
$3.2240 / $3.3410 | Buy Now |
|
NAC | 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V, nanoWatt XLP - Package: 40 UQFN 5x5x0.5mm TUBE RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube | 0 |
|
$2.5200 / $3.0400 | Buy Now |
DISTI #
PIC16LF1939-I/MV
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 28KB Flash 25V33V 40Pin UQFN EP Tube (Alt: PIC16LF1939-I/MV) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF1939-I/MV
PIC16LF1939-I/MV CAD Models
PIC16LF1939-I/MV Part Data Attributes
|
PIC16LF1939-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1939-I/MV
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | UQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1939-I/MV
This table gives cross-reference parts and alternative options found for PIC16LF1939-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1939-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1939T-I/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC16LF1939-I/MV vs PIC16LF1939T-I/MV |
PIC16LF1939-E/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC16LF1939-I/MV vs PIC16LF1939-E/MV |
PIC16LF1939-I/MV Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16LF1939-I/MV is 32 MHz.
-
The PIC16LF1939-I/MV has 28 KB of flash memory.
-
No, the PIC16LF1939-I/MV is a low-voltage device and operates at a maximum voltage of 3.6V.
-
Yes, the PIC16LF1939-I/MV has 256 bytes of built-in EEPROM.
-
The PIC16LF1939-I/MV has 36 I/O pins.