-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1936T-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2762
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Soic-28, Product Range:Pic16 Family Pic16F19Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:512Byte, No. Of Pins:28Pins, Mcu Case Style:Soic, No. Of I/O S:25I/O S, Rohs Compliant: Yes |Microchip PIC16LF1936T-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 309 |
|
$2.1300 / $2.4400 | Buy Now |
DISTI #
45P4795
|
Newark | 14Kb Flash, 512B Ram, 256B Eeprom, Lcd, Nanowatt Xlp 28 Soic .300In T/R Rohs Compliant: Yes |Microchip PIC16LF1936T-I/SO RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 | Buy Now |
DISTI #
PIC16LF1936T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0300 / $2.4400 | Buy Now |
DISTI #
PIC16LF1936T-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 28-Pin SOIC W T/R - Tape and Reel (Alt: PIC16LF1936T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.0430 / $2.1123 | Buy Now |
DISTI #
579-IC16LF1936T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V RoHS: Compliant | 1600 |
|
$2.0300 / $2.4400 | Buy Now |
DISTI #
PIC16LF1936T-I/SO
|
Microchip Technology Inc | 28-pin, 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-3.6V, Low Power, SOIC, Projected EOL: 2034-06-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.7700 / $2.4400 | Buy Now |
DISTI #
70454324
|
RS | 14KB Flash, 512B RAM, 256B EEPROM, LCD, nanoWatt XLP28 SOIC .300in T/R Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $3.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
DISTI #
PIC16LF1936T-I/SO
|
IBS Electronics | MCU 8-BIT PIC16 PIC RISC 14KB FLASH 2.5V/3.3V 28-PIN SOIC W T/R - TAPE AND REEL Min Qty: 1600 Package Multiple: 1 | 0 |
|
$2.5090 | Buy Now |
|
NAC | 14KB Flash, 512B RAM, 256B EEPROM, LCD, nanoWatt XLP - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.1600 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1936T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1936T-I/SO
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1936T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1936T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1936-I/SO | Microchip Technology Inc | $2.1695 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16LF1936T-I/SO vs PIC16LF1936-I/SO |
PIC16LF1938T-I/SS | Microchip Technology Inc | $2.3329 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC16LF1936T-I/SO vs PIC16LF1938T-I/SS |
PIC16LF1936T-I/SS | Microchip Technology Inc | $2.4305 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC16LF1936T-I/SO vs PIC16LF1936T-I/SS |
PIC16LF1936-E/SS | Microchip Technology Inc | $2.6200 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC16LF1936T-I/SO vs PIC16LF1936-E/SS |
PIC16LF1936T-I/ML | Microchip Technology Inc | $2.6550 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, LEAD FREE, PLASTIC, QFN-28 | PIC16LF1936T-I/SO vs PIC16LF1936T-I/ML |
PIC16LF1936-E/ML | Microchip Technology Inc | $2.8350 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, LEAD FREE, PLASTIC, QFN-28 | PIC16LF1936T-I/SO vs PIC16LF1936-E/ML |
PIC16LF1938-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC16LF1936T-I/SO vs PIC16LF1938-E/SS |
PIC16LF1936-E/SP | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 | PIC16LF1936T-I/SO vs PIC16LF1936-E/SP |
PIC16LF1936-E/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | PIC16LF1936T-I/SO vs PIC16LF1936-E/MV |
PIC16LF1936-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16LF1936T-I/SO vs PIC16LF1936-E/SO |
The maximum clock frequency of the PIC16LF1936T-I/SO is 32 MHz.
The PIC16LF1936T-I/SO has 14 KB of flash memory.
No, the PIC16LF1936T-I/SO is a low-voltage device and operates at a maximum voltage of 3.6V.
Yes, the PIC16LF1936T-I/SO has 256 bytes of built-in EEPROM.
The PIC16LF1936T-I/SO has 36 I/O pins.