-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF18855-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1352
|
Newark | 14Kb Flash, 1Kb Ram, 256B Ee, 10B Adc2, Dac, Comp, Pwm, Cwg, Smt, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, 2Xspi/I2C, Idle/Doze/Pmd 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16LF18855-I/SS RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
PIC16LF18855-I/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
12153 In Stock |
|
$1.2500 / $1.5000 | Buy Now |
DISTI #
PIC16LF18855-I/SS
|
Avnet Americas | MCU 8-Bit PIC16LF PIC RISC 14KB Flash 1.8V to 3.6V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF18855-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 21 |
|
$1.2500 / $1.5000 | Buy Now |
DISTI #
579-PIC16LF18855I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE RoHS: Compliant | 597 |
|
$1.2500 / $1.5000 | Buy Now |
DISTI #
PIC16LF18855-I/SS
|
Microchip Technology Inc | 14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs, SSOP, Projected EOL: 2039-11-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.0800 / $1.5000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant |
611 In Stock |
|
$1.3200 / $1.9800 | Buy Now |
DISTI #
69227212
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2317 | Americas - 611 |
|
$1.6242 / $2.5287 | Buy Now |
DISTI #
PIC16LF18855-I/SS
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.3500 / $1.4800 | RFQ |
DISTI #
PIC16LF18855-I/SS
|
IBS Electronics | 8-BIT PIC MCU 14 KB 1024 BYTES 32 MHZ 1.8 TO 5.5V SSOP-28 ROHS Min Qty: 47 Package Multiple: 1 | 611 |
|
$1.7160 / $2.5740 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 282 Package Multiple: 47 Container: Tube | 0 |
|
$1.3100 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF18855-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18855-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF18855-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18855-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F18855T-I/SS | Microchip Technology Inc | $1.5527 | RISC MICROCONTROLLER | PIC16LF18855-I/SS vs PIC16F18855T-I/SS |
PIC16F18855T-E/SS | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF18855-I/SS vs PIC16F18855T-E/SS |
PIC16F18855T-I/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF18855-I/SS vs PIC16F18855T-I/SSVAO |
PIC16LF18855T-E/SS | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF18855-I/SS vs PIC16LF18855T-E/SS |
PIC16F18855-I/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF18855-I/SS vs PIC16F18855-I/SSVAO |
PIC16LF18855T-I/SS | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF18855-I/SS vs PIC16LF18855T-I/SS |
PIC16F18855T-E/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF18855-I/SS vs PIC16F18855T-E/SSVAO |
The maximum operating frequency of the PIC16LF18855-I/SS is 32 MHz.
The PIC16LF18855-I/SS has 28 KB of flash memory.
Yes, the PIC16LF18855-I/SS has a sleep mode that reduces power consumption to minimize energy usage.
The maximum current rating of the PIC16LF18855-I/SS is 150 mA.
Yes, the PIC16LF18855-I/SS has 12-bit ADCs with up to 24 channels.