Part Details for PIC16LF18855-E/SP by Microchip Technology Inc
Results Overview of PIC16LF18855-E/SP by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF18855-E/SP Information
PIC16LF18855-E/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF18855-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1348
|
Newark | Mcu, 8Bit, 32Mhz, Spdip-28, Product Range:Pic16 Family Pic16Lf188Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, Ram Memory Size:1Kbrohs Compliant: Yes |Microchip PIC16LF18855-E/SP RoHS: Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
PIC16LF18855-E/SP-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SPDIP Min Qty: 375 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7700 | Buy Now |
DISTI #
PIC16LF18855-E/SP
|
Avnet Americas | SPDIP 14KB Flash, 1KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16LF18855-E/SP) RoHS: Compliant Min Qty: 345 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7700 / $2.1400 | Buy Now |
DISTI #
579-PIC16LF18855E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
DISTI #
PIC16LF18855-E/SP
|
Microchip Technology Inc | 14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs, SPDIP, Projected EOL: 2039-11-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
4455 Alternates Available |
|
$1.5400 / $2.1400 | Buy Now |
|
Onlinecomponents.com | 8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, SPDIP-28, RoHS RoHS: Compliant | 4455 Factory Stock |
|
$1.8700 / $2.7300 | Buy Now |
DISTI #
PIC16LF18855-E/SP
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, THT Min Qty: 1 | 0 |
|
$1.9200 / $2.1400 | RFQ |
|
NAC | 14KB Flash, 1KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 165 Package Multiple: 15 Container: Tube | 0 |
|
$1.8900 / $2.3200 | Buy Now |
|
Master Electronics | 8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, SPDIP-28, RoHS RoHS: Compliant | 4455 Factory Stock |
|
$1.8700 / $2.7300 | Buy Now |
Part Details for PIC16LF18855-E/SP
PIC16LF18855-E/SP CAD Models
PIC16LF18855-E/SP Part Data Attributes
|
PIC16LF18855-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18855-E/SP
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18855-E/SP
This table gives cross-reference parts and alternative options found for PIC16LF18855-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18855-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF18855-I/SP | Microchip Technology Inc | $1.8649 | RISC MICROCONTROLLER | PIC16LF18855-E/SP vs PIC16LF18855-I/SP |
PIC16F18855-I/SP | Microchip Technology Inc | $1.9706 | RISC MICROCONTROLLER | PIC16LF18855-E/SP vs PIC16F18855-I/SP |
PIC16F18855-E/SP | Microchip Technology Inc | $2.0701 | RISC MICROCONTROLLER | PIC16LF18855-E/SP vs PIC16F18855-E/SP |
PIC16LF18855T-E/SP | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF18855-E/SP vs PIC16LF18855T-E/SP |