Part Details for PIC16LF18346-E/SS by Microchip Technology Inc
Results Overview of PIC16LF18346-E/SS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF18346-E/SS Information
PIC16LF18346-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF18346-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9207
|
Newark | 28Kb, 2Kb Ram, 256B Eeprom, 10B Adc, Comparator, 5B Dac, 10B Pwm, Ccp, Clc, Nco, Cwg, Pps, Eusart, 2X(Spi/I2C) 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16LF18346-E/SS RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
PIC16LF18346-E/SS-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
540 In Stock |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
PIC16LF18346-E/SS
|
Avnet Americas | 28KB 2KB RAM 256B EEPROM 10B ADC COMPARATOR 5B DAC 10B PWM CCP CLC NCO CWG PPS EUSART 2X(SPI/I2C) - Rail/Tube (Alt: PIC16LF18346-E/SS) RoHS: Compliant Min Qty: 469 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
579-PIC16LF18346ESS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) RoHS: Compliant | 1776 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
V99:2348_13988730
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 | Americas - 425 |
|
$0.7592 / $1.4020 | Buy Now |
DISTI #
PIC16LF18346-E/SS
|
Microchip Technology Inc | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO,, SSOP, Projected EOL: 2044-05-13 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2748 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
|
Onlinecomponents.com | 8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 1.8 to 3.6V - 20-lead SSOP - -40°C to +125°C RoHS: Compliant |
536 In Stock 2747 Factory Stock |
|
$1.3400 / $1.9900 | Buy Now |
DISTI #
82783370
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2340 | Americas - 536 |
|
$1.3400 / $1.3700 | Buy Now |
DISTI #
69149065
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 67 Package Multiple: 67 Date Code: 2323 | Americas - 536 |
|
$1.5971 / $2.4969 | Buy Now |
DISTI #
PIC16LF18346-E/SS
|
TME | IC: PIC microcontroller, 28kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.4600 / $1.6300 | RFQ |
Part Details for PIC16LF18346-E/SS
PIC16LF18346-E/SS CAD Models
PIC16LF18346-E/SS Part Data Attributes
|
PIC16LF18346-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18346-E/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18346-E/SS
This table gives cross-reference parts and alternative options found for PIC16LF18346-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18346-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF18346T-E/SS | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF18346-E/SS vs PIC16LF18346T-E/SS |
PIC16LF18346-E/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16LF18346-E/SS is 32 MHz.
-
The PIC16LF18346-E/SS has 14 KB of flash memory.
-
No, the PIC16LF18346-E/SS is a low-voltage device and operates at a maximum voltage of 3.6V.
-
No, the PIC16LF18346-E/SS does not have built-in USB support. However, it does have a UART module that can be used for serial communication.
-
The PIC16LF18346-E/SS has 12 ADC channels.