Part Details for PIC16LF18323T-I/JQ by Microchip Technology Inc
Results Overview of PIC16LF18323T-I/JQ by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF18323T-I/JQ Information
PIC16LF18323T-I/JQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF18323T-I/JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7582
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-16, Product Range:Pic16 Family Pic16Lf183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:16Pins, Ic Case/Package:Uqfn-Ep Rohs Compliant: Yes |Microchip PIC16LF18323T-I/JQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9440 | Buy Now |
DISTI #
PIC16LF18323T-I/JQ-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16UQFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8900 | Buy Now |
DISTI #
PIC16LF18323T-I/JQ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V 16-Pin UQFN EP T/R - Tape and Reel (Alt: PIC16LF18323T-I/JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9093 / $0.9402 | Buy Now |
DISTI #
579-PIC16LF18323TIJQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM RoHS: Compliant | 0 |
|
$0.8900 | Order Now |
DISTI #
PIC16LF18323T-I/JQ
|
Microchip Technology Inc | 3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V, UQFN, Projected EOL: 2039-07-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$0.7900 / $1.0800 | Buy Now |
|
Onlinecomponents.com | 8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-16, RoHS RoHS: Compliant | 3300 Factory Stock |
|
$0.8440 / $1.7680 | Buy Now |
|
NAC | 3.5KB, 256 RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C - Package: 16 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
PIC16LF18323T-I/JQ
|
Avnet Silica | MCU 8Bit PIC16 PIC RISC 35KB Flash 33V 16Pin UQFN EP TR (Alt: PIC16LF18323T-I/JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16LF18323T-I/JQ
|
EBV Elektronik | MCU 8Bit PIC16 PIC RISC 35KB Flash 33V 16Pin UQFN EP TR (Alt: PIC16LF18323T-I/JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-16, RoHS RoHS: Compliant | 3300 Factory Stock |
|
$0.8440 / $1.7680 | Buy Now |
Part Details for PIC16LF18323T-I/JQ
PIC16LF18323T-I/JQ CAD Models
PIC16LF18323T-I/JQ Part Data Attributes
|
PIC16LF18323T-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18323T-I/JQ
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18323T-I/JQ
This table gives cross-reference parts and alternative options found for PIC16LF18323T-I/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18323T-I/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F18323T-I/JQ | Microchip Technology Inc | $1.1320 | RISC MICROCONTROLLER | PIC16LF18323T-I/JQ vs PIC16F18323T-I/JQ |
PIC16LF18323T-I/JQ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16LF18323T-I/JQ is 32 MHz.
-
The PIC16LF18323T-I/JQ has 14 KB of flash memory.
-
The operating voltage range of the PIC16LF18323T-I/JQ is 1.8V to 5.5V.
-
Yes, the PIC16LF18323T-I/JQ has 256 bytes of built-in EEPROM.
-
The current consumption of the PIC16LF18323T-I/JQ in sleep mode is typically around 20 nA.