-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1824-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5971
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-16, Product Range:Pic16 Family Pic16Lf182X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16LF1824-I/ML RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
PIC16LF1824-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
5934 In Stock |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
PIC16LF1824-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin PQFN EP Tube - Rail/Tube (Alt: PIC16LF1824-I/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
579-PIC16LF1824IML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core RoHS: Compliant | 656 |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
PIC16LF1824-I/ML
|
Microchip Technology Inc | 7 KB Flash 256 bytes RAM 32 MHz Int. Osc Enh Mid Range nanoWatt XLP, VQFN, Projected EOL: 2034-07-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3705 Alternates Available |
|
$1.1900 / $1.6200 | Buy Now |
DISTI #
70414621
|
RS | MCU, 7 KB Flash, XLP, Enhanced Core Min Qty: 546 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 16-Pin QFN EP Tube RoHS: Compliant |
546 In Stock 3640 Factory Stock |
|
$1.4300 / $2.2000 | Buy Now |
DISTI #
74508296
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2333 | Americas - 540 |
|
$2.5524 / $2.7714 | Buy Now |
|
NAC | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, nanoWatt XLP - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.4100 / $1.7400 | Buy Now |
DISTI #
PIC16LF1824-I/ML
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB Flash 25V33V 16Pin PQFN EP Tube (Alt: PIC16LF1824-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1824-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1824-I/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1824-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1824-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1824-E/ML | Microchip Technology Inc | $0.5131 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16LF1824-I/ML vs PIC16F1824-E/ML |
PIC16F1824-I/ML | Microchip Technology Inc | $1.5014 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16LF1824-I/ML vs PIC16F1824-I/ML |
PIC16LF1824T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16LF1824-I/ML vs PIC16LF1824T-E/ML |
PIC16F1824T-I/MLVAO | Microchip Technology Inc | Check for Price | PIC16F1824T-I/MLVAO | PIC16LF1824-I/ML vs PIC16F1824T-I/MLVAO |
PIC16F1824T-H/MLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, FLASH, CMOS, PQCC16 | PIC16LF1824-I/ML vs PIC16F1824T-H/MLVAO |
PIC16F1824TE/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | PIC16LF1824-I/ML vs PIC16F1824TE/ML |
PIC16F1824TI/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | PIC16LF1824-I/ML vs PIC16F1824TI/ML |
PIC16F1824E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | PIC16LF1824-I/ML vs PIC16F1824E/ML |
PIC16LF1824TE/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | PIC16LF1824-I/ML vs PIC16LF1824TE/ML |
PIC16F1824-E/MLVAO | Microchip Technology Inc | Check for Price | PIC16F1824-E/MLVAO | PIC16LF1824-I/ML vs PIC16F1824-E/MLVAO |
The maximum clock frequency of the PIC16LF1824-I/ML is 32 MHz.
The PIC16LF1824-I/ML has 14 KB of flash memory.
No, the PIC16LF1824-I/ML is a low-voltage device and operates at a maximum voltage of 3.6V.
Yes, the PIC16LF1824-I/ML has 256 bytes of built-in EEPROM.
The current consumption of the PIC16LF1824-I/ML in sleep mode is typically around 20 nA.