-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28KB 2KB RAM 4XPWMS COMPARATOR D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF15356T-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8422
|
Newark | 28Kb, 2Kb Ram, 4Xpwms, Comparator, Dac, Adc, Cwg, 4Xclc, 2 Eusart, Spi/I2C 28 Uqfn 4X4X0.55Mm T/R Rohs Compliant: Yes |Microchip PIC16LF15356T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
PIC16LF15356T-I/MVCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28UQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3179 In Stock |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
PIC16LF15356T-I/MV
|
Avnet Americas | Full-Featured 8-bit Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 28-Pin UQFN T/R - Tape and Reel (Alt: PIC16LF15356T-I/MV) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.2820 | Buy Now |
DISTI #
579-PIC16LF15356TIMV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 8799 |
|
$1.2200 / $1.2300 | Buy Now |
DISTI #
E54:1762_11478973
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin UQFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Date Code: 2403 | Europe - 9900 |
|
$1.2070 | Buy Now |
DISTI #
V72:2272_17503719
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin UQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 Container: Cut Strips | Americas - 3300 |
|
$0.8123 / $1.3505 | Buy Now |
DISTI #
PIC16LF15356T-I/MV
|
Microchip Technology Inc | 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, UQFN, Projected EOL: 2044-01-06 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 46200 |
|
$1.0800 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 28KB (16K x 14) FLASH - 224 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 28-UQFN (4x4) - T&R. RoHS: Compliant | 46200 Factory Stock |
|
$1.1700 / $3.2000 | Buy Now |
DISTI #
78820556
|
Verical | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin UQFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2403 | Americas - 9900 |
|
$1.2070 | Buy Now |
|
NAC | 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3100 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF15356T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15356T-I/MV
Microchip Technology Inc
28KB 2KB RAM 4XPWMS COMPARATOR D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF15356T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15356T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF15356-I/MV | Microchip Technology Inc | $1.4462 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16LF15356T-I/MV vs PIC16LF15356-I/MV |
PIC16F15356-I/MV | Microchip Technology Inc | $1.4528 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16LF15356T-I/MV vs PIC16F15356-I/MV |
PIC16LF15356-E/MV | Microchip Technology Inc | $1.6228 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16LF15356T-I/MV vs PIC16LF15356-E/MV |
PIC16LF15356T-E/MV | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15356T-I/MV vs PIC16LF15356T-E/MV |
PIC16F15356T-I/MV | Microchip Technology Inc | Check for Price | 28KB 2KB RAM 4XPWMS COMPARATOR D | PIC16LF15356T-I/MV vs PIC16F15356T-I/MV |
PIC16LF15356T-E/MVVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15356T-I/MV vs PIC16LF15356T-E/MVVAO |
The PIC16LF15356T-I/MV can operate at a maximum clock frequency of 32 MHz.
The PIC16LF15356T-I/MV has 28 KB of flash memory.
Yes, the PIC16LF15356T-I/MV is designed for low-power applications and has a sleep current as low as 20 nA.
Yes, the PIC16LF15356T-I/MV has 12-bit ADCs with up to 24 channels.
Yes, the PIC16LF15356T-I/MV is AEC-Q100 qualified, making it suitable for automotive applications.