Part Details for PIC16LF15356-I/MV by Microchip Technology Inc
Results Overview of PIC16LF15356-I/MV by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF15356-I/MV Information
PIC16LF15356-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF15356-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8416
|
Newark | 28Kb, 2Kb Ram, 4Xpwms, Comparator, Dac, Adc, Cwg, 4Xclc, 2 Eusart, Spi/I2C 28 Uqfn 4X4X0.55Mm Tube Rohs Compliant: Yes |Microchip PIC16LF15356-I/MV RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
PIC16LF15356-I/MV-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
507 In Stock |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
PIC16LF15356-I/MV
|
Avnet Americas | Full-Featured 8-bit Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 28-Pin UQFN Tube - Rail/Tube (Alt: PIC16LF15356-I/MV) RoHS: Not Compliant Min Qty: 546 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
579-PIC16LF15356I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 7442 |
|
$1.2100 / $1.4600 | Buy Now |
DISTI #
PIC16LF15356-I/MV
|
Microchip Technology Inc | 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, UQFN, Projected EOL: 2044-01-06 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3003 Alternates Available |
|
$1.0600 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 28KB (16K x 14) FLASH - 224 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 28-UQFN (4x4). RoHS: Compliant | 3094 Factory Stock |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
PIC16LF15356-I/MV
|
TME | IC: PIC microcontroller, 28kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.3700 / $1.5500 | RFQ |
|
NAC | 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
PIC16LF15356-I/MV
|
Avnet Silica | FullFeatured 8bit Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 28Pin UQFN Tube (Alt: PIC16LF15356-I/MV) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16LF15356-I/MV
|
EBV Elektronik | FullFeatured 8bit Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 28Pin UQFN Tube (Alt: PIC16LF15356-I/MV) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16LF15356-I/MV
PIC16LF15356-I/MV CAD Models
PIC16LF15356-I/MV Part Data Attributes
|
PIC16LF15356-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15356-I/MV
Microchip Technology Inc
28KB, 2KB RAM, 4XPWMS, COMPARATO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15356-I/MV
This table gives cross-reference parts and alternative options found for PIC16LF15356-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15356-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15356-I/MV | Microchip Technology Inc | $1.4528 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16LF15356-I/MV vs PIC16F15356-I/MV |
PIC16LF15356-E/MV | Microchip Technology Inc | $1.6228 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16LF15356-I/MV vs PIC16LF15356-E/MV |
PIC16LF15356T-E/MV | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15356-I/MV vs PIC16LF15356T-E/MV |
PIC16F15356T-I/MV | Microchip Technology Inc | Check for Price | 28KB 2KB RAM 4XPWMS COMPARATOR D | PIC16LF15356-I/MV vs PIC16F15356T-I/MV |
PIC16LF15356T-I/MV | Microchip Technology Inc | Check for Price | 28KB 2KB RAM 4XPWMS COMPARATOR D | PIC16LF15356-I/MV vs PIC16LF15356T-I/MV |
PIC16LF15356T-E/MVVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15356-I/MV vs PIC16LF15356T-E/MVVAO |
PIC16LF15356-I/MV Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16LF15356-I/MV is 32 MHz.
-
The PIC16LF15356-I/MV has 28 KB of flash memory.
-
No, the PIC16LF15356-I/MV is a low-voltage device and operates at a maximum voltage of 3.6V.
-
No, the PIC16LF15356-I/MV does not have built-in USB support. However, it can be used with external USB controllers.
-
The PIC16LF15356-I/MV has 12-bit ADC with 14 channels.