Part Details for PIC16LF15355-E/SS by Microchip Technology Inc
Results Overview of PIC16LF15355-E/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF15355-E/SS Information
PIC16LF15355-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF15355-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9174
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16LF15355-E/SS RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
PIC16LF15355-E/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 564 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
PIC16LF15355-E/SS
|
Avnet Americas | SSOP 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Rail/Tube (Alt: PIC16LF15355-E/SS) RoHS: Not Compliant Min Qty: 517 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2163 / $1.2576 | Buy Now |
DISTI #
579-PIC16LF15355ESS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
PIC16LF15355-E/SS
|
Microchip Technology Inc | 14KB, 1KB RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor,, SSOP, Projected EOL: 2044-09-30 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
5235 Alternates Available |
|
$1.0600 / $1.4600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant | 5217 Factory Stock |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
PIC16LF15355-E/SS
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.3700 / $1.5500 | RFQ |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 282 Package Multiple: 47 Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now |
|
LCSC | PIC 32MHz SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS | 25 |
|
$2.9145 / $3.0685 | Buy Now |
|
Master Electronics | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant | 5217 Factory Stock |
|
$1.2800 / $1.8600 | Buy Now |
Part Details for PIC16LF15355-E/SS
PIC16LF15355-E/SS CAD Models
PIC16LF15355-E/SS Part Data Attributes
|
PIC16LF15355-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15355-E/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15355-E/SS
This table gives cross-reference parts and alternative options found for PIC16LF15355-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15355-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15355T-I/SS | Microchip Technology Inc | $1.3900 | RISC MICROCONTROLLER | PIC16LF15355-E/SS vs PIC16F15355T-I/SS |
PIC16F15355-E/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15355-E/SS vs PIC16F15355-E/SSVAO |
PIC16F15355-I/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15355-E/SS vs PIC16F15355-I/SSVAO |
PIC16LF15355-E/SS Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16LF15355-E/SS is 32 MHz.
-
The PIC16LF15355-E/SS has 28 KB of flash memory.
-
No, the PIC16LF15355-E/SS is a low-voltage device and operates at a maximum voltage of 3.6V.
-
No, the PIC16LF15355-E/SS does not have built-in USB support. However, it does have a UART module that can be used to implement a USB interface using an external USB transceiver.
-
The current consumption of the PIC16LF15355-E/SS in sleep mode is typically around 20 nA.