-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16HV540-04/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5119
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Soic-18, Product Range:Pic16 Family Pic16Hv5Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:1.5Kb, No. Of Pins:18Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16HV540-04/SO RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
PIC16HV540-04/SO-ND
|
DigiKey | IC MCU 8BIT 768B OTP 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
336 In Stock |
|
$2.1200 | Buy Now |
DISTI #
PIC16HV540-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 5V/9V/12V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16HV540-04/SO) RoHS: Compliant Min Qty: 336 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 / $2.0900 | Buy Now |
DISTI #
579-PIC16HV540-04/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz SOIC18 RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
DISTI #
PIC16HV540-04/SO
|
Microchip Technology Inc | MCU CMOS 18LD HIGH VOLTAGE, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
2394 Alternates Available |
|
$1.8000 / $2.0900 | Buy Now |
DISTI #
70452653
|
RS | 768 B OTP, 25 RAM, 12 I/O18 SOIC .300in TUBE Min Qty: 336 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.3400 | RFQ |
|
Future Electronics | PIC16 Series 768 B Flash 25 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 420Tube |
|
$2.0400 / $2.1900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 768B (512 x 12) OTP - 25 x 8 RAM - 3.5 to 15V - 18-SOIC. RoHS: Compliant | 2394 Factory Stock |
|
$2.3300 / $3.4000 | Buy Now |
|
Quest Components | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18 | 60 |
|
$2.7000 / $4.0500 | Buy Now |
|
Future Electronics | PIC16 Series 768 B Flash 25 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18 Min Qty: 1 Package Multiple: 1 |
420 null |
|
$2.0400 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16HV540-04/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16HV540-04/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The recommended operating voltage range for PIC16HV540-04/SO is 2.0V to 5.5V.
The PIC16HV540-04/SO can be programmed using a variety of methods, including In-Circuit Serial Programming (ICSP), In-Circuit Debugging (ICD), and Parallel Programming. Microchip provides a range of programming tools, including the PICkit 3 and MPLAB X IDE, to support these methods.
The maximum clock frequency supported by PIC16HV540-04/SO is 20 MHz.
Yes, the PIC16HV540-04/SO has 256 bytes of built-in EEPROM.
The PIC16HV540-04/SO is rated for operation up to 125°C, making it suitable for use in high-temperature environments. However, it's essential to ensure that the device is properly derated and that the application is designed to operate within the device's specifications.