Part Details for PIC16F916-E/ML by Microchip Technology Inc
Results Overview of PIC16F916-E/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F916-E/ML Information
PIC16F916-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F916-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7597
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F9Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:24I/O Srohs Compliant: Yes |Microchip PIC16F916-E/ML RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
PIC16F916-E/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28QFN Min Qty: 183 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3625 | Buy Now |
DISTI #
PIC16F916-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F916-E/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.1214 / $4.2613 | Buy Now |
DISTI #
579-PIC16F916-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
DISTI #
70470224
|
RS | Microchip PIC16F916-E/ML,8bit PIC Microcontroller,20MHz,8k/14k Flash,28-Pin QFN Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5600 / $8.9000 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 24 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 352 x 8 RAM - 2 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$4.7600 / $6.9400 | Buy Now |
DISTI #
PIC16F916-E/ML
|
TME | IC: PIC microcontroller, 14kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$4.7000 / $5.5500 | RFQ |
|
NAC | 14 KB Flash, 352 RAM, 25 I/O - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
PIC16F916-E/ML
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 14KB Flash 5V 28Pin QFN EP Tube (Alt: PIC16F916-E/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16F - 8-Bit - 20MHz - 24 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 352 x 8 RAM - 2 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$4.7600 / $6.9400 | Buy Now |
Part Details for PIC16F916-E/ML
PIC16F916-E/ML CAD Models
PIC16F916-E/ML Part Data Attributes
|
PIC16F916-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F916-E/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 352 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F916-E/ML
This table gives cross-reference parts and alternative options found for PIC16F916-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F916-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F916T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | PIC16F916-E/ML vs PIC16F916T-E/ML |
PIC16F916-E/ML Frequently Asked Questions (FAQ)
-
The PIC16F916-E/ML can operate at a maximum clock frequency of 20 MHz.
-
The PIC16F916-E/ML consumes approximately 0.1 μA in sleep mode.
-
Yes, the PIC16F916-E/ML is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments with proper design and protection.
-
The PIC16F916-E/ML has 368 bytes of RAM.
-
No, the PIC16F916-E/ML does not have a built-in USB module. For USB applications, consider using a different Microchip device such as the PIC16F1459.