Part Details for PIC16F887-E/PTVAO by Microchip Technology Inc
Results Overview of PIC16F887-E/PTVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F887-E/PTVAO Information
PIC16F887-E/PTVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F887-E/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F887-E/PTVAO
|
Microchip Technology Inc | 44 PIN, 14 KB ENH FLASH, 368 RAM, 36 I/O, PB FREE, TQFP, Projected EOL: 2034-06-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
480 Alternates Available |
|
$3.1200 / $3.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 480 Factory Stock |
|
$0 | Buy Now |
DISTI #
PIC16F887-E/PTVAO
|
Avnet Silica | TQFP 44I8BIT MCU 14KB FLASH 368 RAM 36 IO (Alt: PIC16F887-E/PTVAO) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 455 |
|
RFQ |
Part Details for PIC16F887-E/PTVAO
PIC16F887-E/PTVAO CAD Models
PIC16F887-E/PTVAO Part Data Attributes
|
PIC16F887-E/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F887-E/PTVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES MINIMUM 2V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 368 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
PIC16F887-E/PTVAO Frequently Asked Questions (FAQ)
-
The PIC16F887 can operate at a maximum clock frequency of 20 MHz.
-
The PIC16F887 has 8 KB of flash memory.
-
No, the PIC16F887 does not have a built-in USB module. For USB applications, consider using a microcontroller from the PIC18F or PIC24F families.
-
The PIC16F887 has 14 ADC channels.
-
Yes, the PIC16F887 has a built-in PWM module that can be used for motor control applications.