-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F887-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3466
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 14 Kb, 368 Byte, 40, Dip Rohs Compliant: Yes |Microchip PIC16F887-E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$3.5000 / $3.5500 | Buy Now |
DISTI #
PIC16F887-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
586 In Stock |
|
$3.5000 / $3.5500 | Buy Now |
DISTI #
PIC16F887-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F887-E/P) RoHS: Compliant Min Qty: 180 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3600 / $3.5500 | Buy Now |
DISTI #
579-PIC16F887-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O RoHS: Compliant | 1728 |
|
$3.5000 / $3.5500 | Buy Now |
DISTI #
PIC16F887-E/P
|
Microchip Technology Inc | 40 PIN, 14 KB ENH FLASH, 368 RAM, 36 I/O, PB FREE, PDIP, Projected EOL: 2034-10-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
1 Alternates Available |
|
$2.8800 / $3.5500 | Buy Now |
DISTI #
70046902
|
RS | 40-Pin, 14KB Flash, 368 RAM, 36 I/O, PDIP Min Qty: 180 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube RoHS: Compliant |
380 In Stock 60 Factory Stock |
|
$3.2400 / $4.0400 | Buy Now |
DISTI #
66293028
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2243 | Americas - 380 |
|
$4.4070 / $5.2520 | Buy Now |
DISTI #
PIC16F887-E/P
|
TME | IC: PIC microcontroller, 14kB, 20MHz, A/E/USART,GPIO,ICSP,MSSP Min Qty: 1 | 0 |
|
$3.7700 / $4.4600 | RFQ |
|
NAC | 14KB Flash, 368 RAM, 36 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 90 Package Multiple: 10 Container: Tube | 0 |
|
$3.4100 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F887-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F887-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 20 MHz | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F887-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F887-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F887T-I/ML | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F887-E/P vs PIC16F887T-I/ML |
PIC16F887T-I/PT | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | PIC16F887-E/P vs PIC16F887T-I/PT |
PIC16F887-I/ML | Microchip Technology Inc | $2.5913 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F887-E/P vs PIC16F887-I/ML |
PIC16F887-E/PT | Microchip Technology Inc | $2.7226 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | PIC16F887-E/P vs PIC16F887-E/PT |
PIC16F887-I/P | Microchip Technology Inc | $3.1252 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC16F887-E/P vs PIC16F887-I/P |
PIC16F887-E/ML | Microchip Technology Inc | $4.0865 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F887-E/P vs PIC16F887-E/ML |
PIC16F887-E/PTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | PIC16F887-E/P vs PIC16F887-E/PTVAO |
PIC16F887T-E/PTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | PIC16F887-E/P vs PIC16F887T-E/PTVAO |
PIC16F887T-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | PIC16F887-E/P vs PIC16F887T-E/PT |
PIC16F887-I/PTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | PIC16F887-E/P vs PIC16F887-I/PTVAO |
The maximum clock frequency for the PIC16F887 is 20 MHz.
The oscillator can be configured using the FOSC2:FOSC0 bits in the CONFIG1H register. The oscillator type can be selected using the FOSC3:FOSC2 bits in the CONFIG1L register.
The MCLR (Master Clear) pin is an active-low reset input that can be used to reset the microcontroller. It can also be used as a general-purpose input pin if the internal reset is disabled.
The internal oscillator can be enabled by setting the INTOSC bit in the OSCCON register. The oscillator frequency can be selected using the IRCF2:IRCF0 bits in the OSCCON register.
The maximum current that can be sourced or sunk by the I/O pins of the PIC16F887 is 25 mA.