Part Details for PIC16F883-E/SO by Microchip Technology Inc
Results Overview of PIC16F883-E/SO by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F883-E/SO Information
PIC16F883-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F883-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9176
|
Newark | Mcu, 8Bit, 20Mhz, Soic-28 Rohs Compliant: Yes |Microchip PIC16F883-E/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$2.6200 / $2.6800 | Buy Now |
DISTI #
PIC16F883-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
78 In Stock |
|
$2.6248 / $2.6800 | Buy Now |
DISTI #
PIC16F883-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F883-E/SO) RoHS: Compliant Min Qty: 243 Package Multiple: 243 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.5300 / $2.6800 | Buy Now |
DISTI #
579-PIC16F883-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O RoHS: Compliant | 3841 |
|
$2.6200 / $2.6800 | Buy Now |
DISTI #
PIC16F883-E/SO
|
Microchip Technology Inc | 28 Pin, 7KB FLASH, 256 RAM, 25 I/O, SOIC, Projected EOL: 2034-12-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
2103 Alternates Available |
|
$2.1600 / $2.6800 | Buy Now |
DISTI #
70454105
|
RS | 7KB Flash, 256 RAM, 25 I/O28 SOIC .300in TUBE Min Qty: 243 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 / $5.3600 | RFQ |
|
Onlinecomponents.com | RISC Microcontroller - 8-Bit - FLASH - PIC16 CPU - 20MHz - CMOS - PDSO28 RoHS: Compliant |
189 In Stock 2079 Factory Stock |
|
$2.8700 / $4.3800 | Buy Now |
DISTI #
62813086
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2229 | Americas - 185 |
|
$3.8718 / $5.6047 | Buy Now |
|
Quest Components | 1 |
|
$3.8400 | Buy Now | |
DISTI #
PIC16F883-E/SO
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,MSSP Min Qty: 1 | 0 |
|
$2.8300 / $3.3500 | RFQ |
Part Details for PIC16F883-E/SO
PIC16F883-E/SO CAD Models
PIC16F883-E/SO Part Data Attributes
|
PIC16F883-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F883-E/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F883-E/SO
This table gives cross-reference parts and alternative options found for PIC16F883-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F883-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F883-I/SO | Microchip Technology Inc | $2.3921 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16F883-E/SO vs PIC16F883-I/SO |
PIC16F883F-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16F883-E/SO vs PIC16F883F-E/SO |
PIC16F883FT-I/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16F883-E/SO vs PIC16F883FT-I/SO |
PIC16F883T-I/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16F883-E/SO vs PIC16F883T-I/SO |
PIC16F883T-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16F883-E/SO vs PIC16F883T-E/SO |
PIC16F883-E/SO Frequently Asked Questions (FAQ)
-
The PIC16F883 can operate at a maximum clock frequency of 20 MHz.
-
The PIC16F883 consumes approximately 100 nA in sleep mode.
-
Yes, the PIC16F883 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
The PIC16F883 has 368 bytes of RAM available for program use.
-
No, the PIC16F883 does not have a built-in USB module. For USB applications, consider using a different Microchip device such as the PIC16F1459.