-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F88-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4722
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Family Pic16F8X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:18Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16F88-E/P RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 | Buy Now |
DISTI #
PIC16F88-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
120 In Stock |
|
$5.4800 | Buy Now |
DISTI #
PIC16F88-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F88-E/P) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.1200 / $5.4200 | Buy Now |
DISTI #
579-PIC16F88-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O RoHS: Compliant | 1089 |
|
$5.4700 | Buy Now |
DISTI #
PIC16F88-E/P
|
Microchip Technology Inc | MCU CMOS 18LD 20MHZ 4K FLASH, PDIP, Projected EOL: 2034-07-02 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$4.6500 / $5.4200 | Buy Now |
DISTI #
70453393
|
RS | Microchip PIC16F88-E/P, 8bit PIC Microcontroller, 20MHz, 7 kB Flash, 18-Pin PDIP Min Qty: 125 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5800 / $6.5700 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC16F - 8-Bit - 20MHz - 16 I/O - 7KB (4K x 14) FLASH Program Memory - 256 x 8 EEPROM - 368 x 8 RAM - 4 to 5.5V Supply - 18-PDIP. RoHS: Compliant | 0 |
|
$5.9900 / $8.5500 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,PLASTIC | 1 |
|
$7.4100 | Buy Now |
DISTI #
PIC16F88-E/P
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$5.9100 / $6.9800 | RFQ |
|
NAC | 7 KB Flash, 368 RAM, 16 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 25 Container: Tube | 0 |
|
$5.3400 / $6.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F88-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F88-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F88-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F88-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F88-I/P | Microchip Technology Inc | $2.6516 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18 | PIC16F88-E/P vs PIC16F88-I/P |
PIC16F88-I/SO | Microchip Technology Inc | $3.7427 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SO-18 | PIC16F88-E/P vs PIC16F88-I/SO |
PIC16F88-I/SS | Microchip Technology Inc | $5.2865 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | PIC16F88-E/P vs PIC16F88-I/SS |
PIC16F88-E/SO | Microchip Technology Inc | $5.9662 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SO-18 | PIC16F88-E/P vs PIC16F88-E/SO |
PIC16F88T-I/ML | Microchip Technology Inc | $54.7324 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | PIC16F88-E/P vs PIC16F88T-I/ML |
PIC16F88-E/SS | Microchip Technology Inc | $6.3894 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | PIC16F88-E/P vs PIC16F88-E/SS |
PIC16F88T-I/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SO-18 | PIC16F88-E/P vs PIC16F88T-I/SO |
PIC16F88T-I/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | PIC16F88-E/P vs PIC16F88T-I/SS |
The maximum clock frequency for the PIC16F88-E/P is 20 MHz.
The oscillator can be configured using the FOSC2:FOSC0 bits in the CONFIG1H register. The oscillator can be set to use an external crystal, an external RC oscillator, or an internal oscillator.
The MCLR (Master Clear) pin is an active-low reset input that can be used to reset the microcontroller. It can also be used as a general-purpose input pin if the internal reset is disabled.
The ADC on the PIC16F88-E/P is a 10-bit successive approximation ADC. It can be enabled by setting the ADON bit in the ADCON0 register. The ADC can be configured to use an internal voltage reference or an external voltage reference.
The CCP module can be used for various functions such as capture, compare, and PWM (Pulse-Width Modulation). It can be used to generate a PWM signal, measure the frequency of an input signal, or generate a signal with a specific frequency.