Part Details for PIC16F877A-E/ML by Microchip Technology Inc
Results Overview of PIC16F877A-E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F877A-E/ML Information
PIC16F877A-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F877A-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H9660
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16F87X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14.3Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F877A-E/ML RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $8.7200 | Buy Now |
DISTI #
PIC16F877A-E/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44QFN Min Qty: 90 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2124 | Buy Now |
DISTI #
PIC16F877A-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F877A-E/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$7.7586 / $8.0220 | Buy Now |
DISTI #
579-PIC16F877A-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 0 |
|
$8.2100 | Order Now |
DISTI #
PIC16F877A-E/ML
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 8K FLASH, QFN, Projected EOL: 2034-02-14 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$7.0000 / $8.1200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 368 x 8 RAM - 4 to 5.5V - 44-QFN (8x8). RoHS: Compliant | 0 |
|
$8.9500 / $12.8500 | Buy Now |
DISTI #
PIC16F877A-E/ML
|
TME | IC: PIC microcontroller, 14kB, 20MHz, 4÷5.5VDC, SMD, QFN44, PIC16 Min Qty: 1 | 0 |
|
$8.8500 / $10.5000 | RFQ |
|
NAC | 7 KB Flash, 368 RAM, 33 I/O - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tube | 0 |
|
$8.0100 / $9.6600 | Buy Now |
DISTI #
PIC16F877A-E/ML
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 143KB Flash 5V 44Pin QFN EP Tube (Alt: PIC16F877A-E/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 8BIT 14KB FLASH 44QFN | 500 |
|
RFQ |
Part Details for PIC16F877A-E/ML
PIC16F877A-E/ML CAD Models
PIC16F877A-E/ML Part Data Attributes
|
PIC16F877A-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F877A-E/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, QCC44, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.35SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
RAM (words) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F877A-E/ML
This table gives cross-reference parts and alternative options found for PIC16F877A-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F877A-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF877A-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, QCC44, QFN-44 | PIC16F877A-E/ML vs PIC16LF877A-I/ML |
PIC16F877A-E/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F877A is 20 MHz.
-
The oscillator can be configured using the FOSC1 and FOSC2 bits in the CONFIG register. The oscillator type (XT, HS, or LP) and frequency can be selected using these bits.
-
The MCLR (Master Clear) pin is an active-low reset input that resets the microcontroller when pulled low. It can also be used as a general-purpose input pin if the internal reset is disabled.
-
The ADC module can be used to convert analog signals to digital values. The ADCON0 and ADCON1 registers are used to configure the ADC module, and the ADRESH and ADRESL registers hold the conversion result.
-
The maximum current that can be sourced or sunk by the I/O pins on the PIC16F877A is 25 mA.