Part Details for PIC16F74T-I/PT by Microchip Technology Inc
Results Overview of PIC16F74T-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F74T-I/PT Information
PIC16F74T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F74T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C7567
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F7X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC16F74T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5300 | Buy Now |
DISTI #
PIC16F74T-I/PT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44TQFP Min Qty: 1200 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8000 | Buy Now |
DISTI #
PIC16F74T-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC16F74T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.4242 / $6.6422 | Buy Now |
DISTI #
579-PIC16F74T-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 0 |
|
$6.8000 | Order Now |
DISTI #
PIC16F74T-I/PT
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 4K FLASH, TQFP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$5.7800 / $6.7100 | Buy Now |
DISTI #
70573691
|
RS | 7 KB Flash, 192 RAM, 33 I/O Min Qty: 1200 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7900 / $13.8700 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - 4 to 5.5V - 44-TQFP (10x10) - T&R. RoHS: Compliant | 0 |
|
$6.9700 / $19.5800 | Buy Now |
DISTI #
PIC16F74T-I/PT
|
IBS Electronics | PIC16F74T-I/PT by Microchip is a 8-bit microcontroller with 7KB Flash, 368B RAM, 33 I/O pins, 5-channel 8-bit ADC, and operates at 20MHz. It supports industrial temperature range -40°, C to 85°, C. Min Qty: 1200 Package Multiple: 1 | 0 |
|
$8.3200 | Buy Now |
|
NAC | 7 KB Flash, 192 RAM, 33 I/O - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$6.6300 / $8.0000 | Buy Now |
DISTI #
PIC16F74T-I/PT
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB Flash 5V 44Pin TQFP TR (Alt: PIC16F74T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F74T-I/PT
PIC16F74T-I/PT CAD Models
PIC16F74T-I/PT Part Data Attributes
|
PIC16F74T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F74T-I/PT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F74T-I/PT
This table gives cross-reference parts and alternative options found for PIC16F74T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F74T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F74I/PTG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F74T-I/PT vs PIC16F74I/PTG |
PIC16F74T-I/PT301 | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC | PIC16F74T-I/PT vs PIC16F74T-I/PT301 |
PIC16F74TI/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F74T-I/PT vs PIC16F74TI/PT |
PIC16F74-I/PT301 | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC | PIC16F74T-I/PT vs PIC16F74-I/PT301 |
PIC16F74T-I/PT039 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F74T-I/PT vs PIC16F74T-I/PT039 |
PIC16F74T-I/PT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16F74T-I/PT is 20 MHz.
-
Yes, the PIC16F74T-I/PT is a 5V device and can operate from 4.5V to 5.5V.
-
The PIC16F74T-I/PT can source up to 25 mA and sink up to 25 mA on its I/O pins.
-
No, the PIC16F74T-I/PT does not have built-in pull-up resistors on its I/O pins. External pull-up resistors are required if needed.
-
Yes, the PIC16F74T-I/PT has a sleep mode that can reduce power consumption to as low as 0.1 μA.