Part Details for PIC16F74-E/L by Microchip Technology Inc
Results Overview of PIC16F74-E/L by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F74-E/L Information
PIC16F74-E/L by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F74-E/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4566
|
Newark | 44 Pin, 7Kb Std Flash, 192 Ram, 33 I/O, Rohs Compliant: Yes |Microchip PIC16F74-E/L RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 | Buy Now |
DISTI #
PIC16F74-E/L-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44PLCC Min Qty: 108 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8900 | Buy Now |
DISTI #
PIC16F74-E/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16F74-E/L) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.8900 / $7.1100 | Buy Now |
DISTI #
579-PIC16F74-E/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 0 |
|
$6.8900 | Order Now |
DISTI #
PIC16F74-E/L
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 4K FLASH, PLCC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3230 Alternates Available |
|
$6.3400 / $7.1100 | Buy Now |
DISTI #
70573838
|
RS | 7 KB Flash, 192 RAM, 33 I/O Min Qty: 108 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 / $11.9900 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - 4 to 5.5V - 44-PLCC (16.59x16.59). RoHS: Compliant | 3213 Factory Stock |
|
$6.4500 / $9.4000 | Buy Now |
DISTI #
PIC16F74-E/L
|
TME | IC: PIC microcontroller, 14kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$6.3400 / $7.4900 | RFQ |
|
NAC | 7 KB Flash, 192 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube | 0 |
|
$6.8500 / $8.2600 | Buy Now |
DISTI #
PIC16F74-E/L
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB Flash 5V 44Pin PLCC Tube (Alt: PIC16F74-E/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F74-E/L
PIC16F74-E/L CAD Models
PIC16F74-E/L Part Data Attributes
|
PIC16F74-E/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F74-E/L
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 4VMIN @16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F74-E/L
This table gives cross-reference parts and alternative options found for PIC16F74-E/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F74-E/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F74-I/L301 | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LDCC,44PIN,PLASTIC | PIC16F74-E/L vs PIC16F74-I/L301 |
PIC16F74-E/L Frequently Asked Questions (FAQ)
-
The PIC16F74-E/L can operate at a maximum clock frequency of 20 MHz.
-
The oscillator mode on the PIC16F74-E/L can be configured using the FOSC2:FOSC0 bits in the CONFIG register. The options include INTOSC (internal oscillator), EXTCLK (external clock), and HS (high-speed crystal oscillator).
-
The MCLR (Master Clear) pin is an active-low reset input that can be used to reset the device. It can also be configured as a normal I/O pin if the MCLRE bit in the CONFIG register is set to 0.
-
The ADC on the PIC16F74-E/L is a 10-bit successive approximation ADC. It can be enabled by setting the ADON bit in the ADCON0 register. The ADC clock source can be selected using the ADCS2:ADCS0 bits in the ADCON1 register. The ADC result is stored in the ADRESH:ADRESL registers.
-
The I/O pins on the PIC16F74-E/L can sink/source up to 25 mA of current.