Part Details for PIC16F722T-I/SS by Microchip Technology Inc
Results Overview of PIC16F722T-I/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F722T-I/SS Information
PIC16F722T-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F722T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4999
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-28, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F722T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 | Buy Now |
DISTI #
PIC16F722T-I/SSTR-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SSOP Min Qty: 2100 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
PIC16F722T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC16F722T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.4880 / $1.5385 | Buy Now |
DISTI #
579-PIC16F722T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
PIC16F722T-I/SS
|
Microchip Technology Inc | 28 PIN, 3.5KB FLASH, 1.8V-5.5V. 16MHZ INT OSC, 8B ADC, CCP, I2C/SPI, AUSART, SSOP, Projected EOL: 2034-08-28 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
2100 Alternates Available |
|
$1.2800 / $1.7700 | Buy Now |
DISTI #
70573153
|
RS | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.8600 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 1.8 to 5.5V - 28-SSOP - T&R. RoHS: Compliant | 2100 Factory Stock |
|
$1.3900 / $2.9100 | Buy Now |
|
NAC | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.5700 / $1.9400 | Buy Now |
DISTI #
PIC16F722T-I/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 35KB Flash 25V33V5V 28Pin SSOP TR (Alt: PIC16F722T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F722T-I/SS
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 35KB Flash 25V33V5V 28Pin SSOP TR (Alt: PIC16F722T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F722T-I/SS
PIC16F722T-I/SS CAD Models
PIC16F722T-I/SS Part Data Attributes
|
PIC16F722T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F722T-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F722T-I/SS
This table gives cross-reference parts and alternative options found for PIC16F722T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F722T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F722-I/SS | Microchip Technology Inc | $1.5721 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F722T-I/SS vs PIC16F722-I/SS |
PIC16F722-E/SS | Microchip Technology Inc | $1.7624 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F722T-I/SS vs PIC16F722-E/SS |
PIC16F722-E/SSVAO | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 | PIC16F722T-I/SS vs PIC16F722-E/SSVAO |
PIC16F722T-I/SS Frequently Asked Questions (FAQ)
-
The PIC16F722T-I/SS can operate at a maximum clock frequency of 20 MHz.
-
The PIC16F722T-I/SS has 7 KB of flash memory.
-
Yes, the PIC16F722T-I/SS is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F722T-I/SS has 256 bytes of built-in EEPROM.
-
Yes, the PIC16F722T-I/SS has a low power consumption of 100 nA in sleep mode, making it suitable for battery-powered applications.