-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F722-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4994
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-28, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16F722-I/SO RoHS: Compliant Min Qty: 459 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
PIC16F722-I/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
230 In Stock |
|
$1.4600 / $1.7500 | Buy Now |
DISTI #
PIC16F722-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F722-I/SO) RoHS: Compliant Min Qty: 405 Package Multiple: 27 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.4600 / $1.7500 | Buy Now |
DISTI #
579-PIC16F722-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc RoHS: Compliant | 387 |
|
$1.4600 / $1.7500 | Buy Now |
DISTI #
PIC16F722-I/SO
|
Microchip Technology Inc | 28 PIN, 3.5KB FLASH, 1.8V-5.5V, 16MHZ INT OSC, 8B ADC, CCP, I2C/SPI, AUSART, SOIC, Projected EOL: 2034-08-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Tube |
3360 Alternates Available |
|
$1.2700 / $1.7500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant | 3348 Factory Stock |
|
$1.5200 / $2.2200 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 20 |
|
$3.5640 / $4.8600 | Buy Now | |
DISTI #
PIC16F722-I/SO
|
TME | IC: PIC microcontroller, 3.5kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$1.5000 / $1.7700 | RFQ |
|
NAC | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 216 Package Multiple: 27 Container: Tube | 0 |
|
$1.5500 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F722-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F722-I/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F722-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F722-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F722T-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | PIC16F722-I/SO vs PIC16F722T-E/SO |
The maximum clock frequency of the PIC16F722 is 20 MHz.
The PIC16F722 has 7 KB of flash memory.
Yes, the PIC16F722 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC16F722 has 11-channel, 10-bit ADCs.
No, the PIC16F722 does not have built-in USB capabilities. For USB applications, consider using a different microcontroller, such as the PIC16F1454.