Part Details for PIC16F630T-I/ML by Microchip Technology Inc
Results Overview of PIC16F630T-I/ML by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F630T-I/ML Information
PIC16F630T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F630T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7264
|
Newark | 1.75Kb Flash, 64 Ram, 12 I/O 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC16F630T-I/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 | Buy Now |
DISTI #
PIC16F630T-I/ML-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 16QFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9750 | Buy Now |
DISTI #
PIC16F630T-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F630T-I/ML) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.8659 / $1.9292 | Buy Now |
DISTI #
579-PIC16F630T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12I/O Ind Temp QFN RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
70573435
|
RS | 1.75KB Flash, 64 RAM, 12 I/O Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $4.0300 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 12 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 64 x 8 RAM - 2 to 5.5V - 16-QFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$2.0200 / $5.6900 | Buy Now |
|
NAC | 1.75KB Flash, 64 RAM, 12 I/O - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.9800 / $2.4300 | Buy Now |
DISTI #
PIC16F630T-I/ML
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB Flash 25V33V5V 16Pin QFN EP TR (Alt: PIC16F630T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16F - 8-Bit - 20MHz - 12 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 64 x 8 RAM - 2 to 5.5V - 16-QFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$2.0200 / $5.6900 | Buy Now |
Part Details for PIC16F630T-I/ML
PIC16F630T-I/ML CAD Models
PIC16F630T-I/ML Part Data Attributes
|
PIC16F630T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F630T-I/ML
Microchip Technology Inc
16 Pin, 1.75KB Std Flash, 64 RAM, 12 I/O, -40C to +85C, 16-QFN, T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F630T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F630T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F630T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F630-I/SL | Microchip Technology Inc | $1.2652 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F630T-I/ML vs PIC16F630-I/SL |
PIC16F630-I/ST | Microchip Technology Inc | $1.2687 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | PIC16F630T-I/ML vs PIC16F630-I/ST |
PIC16F630-I/P | Microchip Technology Inc | $1.6666 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F630T-I/ML vs PIC16F630-I/P |
PIC16F630-E/SL | Microchip Technology Inc | $1.9612 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F630T-I/ML vs PIC16F630-E/SL |
PIC16F630T-E/SL | Microchip Technology Inc | $2.0100 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F630T-I/ML vs PIC16F630T-E/SL |
PIC16F630-E/P | Microchip Technology Inc | $2.1483 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F630T-I/ML vs PIC16F630-E/P |
PIC16F630T-I/ML Frequently Asked Questions (FAQ)
-
The maximum operating frequency of PIC16F630T-I/ML is 20 MHz.
-
Yes, the internal oscillator of PIC16F630T-I/ML can be used without an external crystal, but it is not recommended for applications that require high accuracy or stability.
-
To configure the PIC16F630T-I/ML for low-power operation, set the Power-Down (PD) bit in the OPTION_REG register, and use the SLEEP instruction to put the device into sleep mode.
-
The maximum current that can be sourced or sunk by the I/O pins of PIC16F630T-I/ML is 25 mA.
-
Yes, the PIC16F630T-I/ML is a 5V device and can be used in a 5V system, but it is also compatible with 3V systems.