-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Pin, 1.75KB Std Flash, 64 RAM, 12 I/O, -40C to +85C, 16-QFN, TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F630-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7263
|
Newark | 1.75Kb Flash, 64 Ram, 12 I/O 16 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F630-I/ML RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
PIC16F630-I/ML-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
364 In Stock |
|
$1.9000 | Buy Now |
DISTI #
PIC16F630-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F630-I/ML) RoHS: Not Compliant Min Qty: 364 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7950 / $1.8559 | Buy Now |
DISTI #
579-PIC16F630-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12I/O Ind Temp QFN RoHS: Compliant | 343 |
|
$1.9000 | Buy Now |
DISTI #
PIC16F630-I/ML
|
Microchip Technology Inc | 16 Pin, 1.75KB Std Flash, 64 RAM, 12 I/O, VQFN, Projected EOL: 2034-11-02 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
70573535
|
RS | 1.75KB Flash, 64 RAM, 12 I/O Min Qty: 364 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 12 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 64 x 8 RAM - 2 to 5.5V - 16-QFN (4x4). RoHS: Compliant | 3731 Factory Stock |
|
$2.0900 / $3.0400 | Buy Now |
DISTI #
77372226
|
Verical | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2140 | Americas - 5 |
|
$4.1005 | Buy Now |
DISTI #
PIC16F630-I/ML
|
TME | IC: PIC microcontroller, 1.75kB, 20MHz, GPIO,ICSP, 2÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$2.0300 / $2.4300 | RFQ |
|
NAC | 1.75KB Flash, 64 RAM, 12 I/O - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 182 Package Multiple: 91 Container: Tube | 0 |
|
$1.9000 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F630-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F630-I/ML
Microchip Technology Inc
16 Pin, 1.75KB Std Flash, 64 RAM, 12 I/O, -40C to +85C, 16-QFN, TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F630-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F630-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F630-I/SL | Microchip Technology Inc | $1.2652 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F630-I/ML vs PIC16F630-I/SL |
PIC16F630-I/ST | Microchip Technology Inc | $1.2687 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | PIC16F630-I/ML vs PIC16F630-I/ST |
PIC16F630-I/P | Microchip Technology Inc | $1.6666 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F630-I/ML vs PIC16F630-I/P |
PIC16F630-E/SL | Microchip Technology Inc | $1.9612 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F630-I/ML vs PIC16F630-E/SL |
PIC16F630T-E/SL | Microchip Technology Inc | $2.0100 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F630-I/ML vs PIC16F630T-E/SL |
PIC16F630-E/P | Microchip Technology Inc | $2.1483 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F630-I/ML vs PIC16F630-E/P |
PIC16F630T-I/ML | Microchip Technology Inc | $2.2350 | 16 Pin, 1.75KB Std Flash, 64 RAM, 12 I/O, -40C to +85C, 16-QFN, T/R | PIC16F630-I/ML vs PIC16F630T-I/ML |
The maximum clock frequency for the PIC16F630 is 20 MHz.
The PIC16F630 consumes approximately 0.1 μA in sleep mode.
Yes, the PIC16F630 can operate with a power supply voltage range of 2.0V to 5.5V.
The PIC16F630 has 12 I/O pins.
Yes, the PIC16F630 has 128 bytes of built-in EEPROM.