Part Details for PIC16F630-E/SL by Microchip Technology Inc
Results Overview of PIC16F630-E/SL by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F630-E/SL Information
PIC16F630-E/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F630-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4543
|
Newark | 14 Pin, 1.75Kb Std Flash, 64 Ram, 12 I/O, Rohs Compliant: Yes |Microchip PIC16F630-E/SL RoHS: Compliant Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
PIC16F630-E/SL-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
219 In Stock |
|
$1.8000 | Buy Now |
DISTI #
PIC16F630-E/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube (Alt: PIC16F630-E/SL) RoHS: Compliant Min Qty: 342 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7832 / $1.8437 | Buy Now |
DISTI #
579-PIC16F630-E/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp SOIC14 RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
PIC16F630-E/SL
|
Microchip Technology Inc | 14 pin PIC w/flash, comp, midrange core, 1K words flash and 128 bytes of EEPROM, SOIC, Projected EOL: 2034-10-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | 92372 |
|
$1.3900 / $1.6500 | Buy Now |
DISTI #
70451836
|
RS | 1.75 KB Flash, 64 RAM, 12 I/O14 SOIC .150in TUBE Min Qty: 342 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube RoHS: Compliant | 92340 Factory Stock |
|
$2.0700 / $3.0000 | Buy Now |
DISTI #
PIC16F630-E/SL
|
TME | IC: PIC microcontroller, 1.75kB, 20MHz, ICSP, 2÷5.5VDC, SMD, SO14 Min Qty: 1 | 0 |
|
$1.9400 / $2.4800 | RFQ |
|
NAC | 1.75 KB Flash, 64 RAM, 12 I/O - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 171 Package Multiple: 57 Container: Tube | 0 |
|
$1.8900 / $2.3200 | Buy Now |
DISTI #
PIC16F630-E/SL
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB Flash 25V33V5V 14Pin SOIC N Tube (Alt: PIC16F630-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F630-E/SL
PIC16F630-E/SL CAD Models
PIC16F630-E/SL Part Data Attributes
|
PIC16F630-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F630-E/SL
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
PIC16F630-E/SL Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F630 is 20 MHz.
-
The PIC16F630 has 1 KB of flash memory.
-
Yes, the PIC16F630 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F630 has 64 bytes of built-in EEPROM.
-
The current consumption of the PIC16F630 in sleep mode is typically around 100 nA.