Part Details for PIC16F1939T-I/PT by Microchip Technology Inc
Results Overview of PIC16F1939T-I/PT by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1939T-I/PT Information
PIC16F1939T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1939T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2810
|
Newark | Mcu, Aec-Q100, 8Bit, Pic16, 32Mhz, Tqfp44 Rohs Compliant: Yes |Microchip PIC16F1939T-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1493 |
|
$2.6600 / $2.6700 | Buy Now |
DISTI #
08R1961
|
Newark | 28Kb Flash, 1Kb Ram, 256B Eeprom, Lcd, 1.8-5.5V 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip PIC16F1939T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 | Buy Now |
DISTI #
PIC16F1939T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11502 In Stock |
|
$2.4400 / $2.9300 | Buy Now |
DISTI #
PIC16F1939T-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC16F1939T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4563 / $2.5397 | Buy Now |
DISTI #
579-PIC16F1939T-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM RoHS: Compliant | 2965 |
|
$2.4400 / $2.9300 | Buy Now |
DISTI #
V72:2272_06462950
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2330 Container: Cut Strips | Americas - 2100 |
|
$2.6670 / $2.6930 | Buy Now |
DISTI #
PIC16F1939T-I/PT
|
Microchip Technology Inc | 44-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V, TQFP, Projected EOL: 2034-04-26 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 196000 |
|
$2.1400 / $2.9300 | Buy Now |
|
Future Electronics | PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks Container: Reel | 18000Reel |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 44-TQFP (10x10) - T&R. RoHS: Compliant |
2400 In Stock 216000 Factory Stock |
|
$2.3200 / $5.0900 | Buy Now |
DISTI #
69238048
|
Verical | MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2328 | Americas - 2400 |
|
$3.4767 / $6.4430 | Buy Now |
Part Details for PIC16F1939T-I/PT
PIC16F1939T-I/PT CAD Models
PIC16F1939T-I/PT Part Data Attributes
|
PIC16F1939T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1939T-I/PT
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1939T-I/PT
This table gives cross-reference parts and alternative options found for PIC16F1939T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1939T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1939-E/ML | Microchip Technology Inc | $3.1594 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F1939T-I/PT vs PIC16F1939-E/ML |
PIC16F1939T-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1939T-I/PT is 32 MHz.
-
The PIC16F1939T-I/PT has 28 KB of flash memory.
-
Yes, the PIC16F1939T-I/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
Yes, the PIC16F1939T-I/PT has 1 KB of built-in EEPROM.
-
The PIC16F1939T-I/PT has 36 I/O pins.