-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1939-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T2346
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-40, Product Range:Pic16 Family Pic16F193X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1939-I/MV RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
PIC16F1939-I/MV-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 40UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
256 In Stock |
|
$2.4300 / $2.9200 | Buy Now |
DISTI #
PIC16F1939-I/MV
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1939-I/MV) RoHS: Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4300 / $2.9200 | Buy Now |
DISTI #
579-PIC16F1939-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Fl 1KB R 256B 1.8-5.5V RoHS: Compliant | 328 |
|
$2.4300 / $2.9200 | Buy Now |
DISTI #
PIC16F1939-I/MV
|
Microchip Technology Inc | 28KB Flash, 1KB RAM, 256 EEPROM, LCD, 1.8-5.5, UQFN, Projected EOL: 2039-01-20 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
112 Alternates Available |
|
$2.1200 / $2.9200 | Buy Now |
DISTI #
70453342
|
RS | 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V40 UQFN 5x5x0.5mm TUBE Min Qty: 292 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.7700 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 40-UQFN (5x5). RoHS: Compliant | 146 Factory Stock |
|
$2.5700 / $3.7400 | Buy Now |
DISTI #
PIC16F1939-I/MV
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, UQFN40, PIC16 Min Qty: 1 | 0 |
|
$2.5300 / $2.9900 | RFQ |
|
NAC | 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V - Package: 40 UQFN 5x5x0.5mm TUBE RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube | 0 |
|
$2.5200 / $3.0400 | Buy Now |
DISTI #
SMC-PIC16F1939-I/MV
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 364 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1939-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1939-I/MV
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | UQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1939-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1939-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1939-I/ML | Microchip Technology Inc | $2.6441 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F1939-I/MV vs PIC16F1939-I/ML |
PIC16F1939-E/PT | Microchip Technology Inc | $2.9060 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC16F1939-I/MV vs PIC16F1939-E/PT |
PIC16F1939T-I/PT | Microchip Technology Inc | $2.9667 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC16F1939-I/MV vs PIC16F1939T-I/PT |
PIC16F1939-E/MV | Microchip Technology Inc | $3.1231 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC16F1939-I/MV vs PIC16F1939-E/MV |
PIC16F1939-E/P | Microchip Technology Inc | $3.4232 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC16F1939-I/MV vs PIC16F1939-E/P |
PIC16F1939T-I/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC16F1939-I/MV vs PIC16F1939T-I/MV |
PIC16F1939-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16F1939-I/MV vs PIC16F1939-E/SO |
PIC16F1939T-I/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16F1939-I/MV vs PIC16F1939T-I/SO |
PIC16F1939T-I/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC16F1939-I/MV vs PIC16F1939T-I/SS |
PIC16F1939-I/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC16F1939-I/MV vs PIC16F1939-I/SS |
The maximum clock frequency of the PIC16F1939 is 32 MHz.
The PIC16F1939 has 28 KB of flash memory.
Yes, the PIC16F1939 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC16F1939 has 1 KB of built-in EEPROM.
The maximum current rating of the PIC16F1939's I/O pins is 25 mA.