-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18854-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9151
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F188Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F18854-I/ML RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
PIC16F18854-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1057 In Stock |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16F18854-I/ML
|
Avnet Americas | 7KB FLASH 512B RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2XSPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16F18854-I/ML) RoHS: Compliant Min Qty: 549 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
579-PIC16F18854-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 2470 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16F18854-I/ML
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, VQFN, Projected EOL: 2044-05-04 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$1.1800 / $1.7100 | Buy Now |
DISTI #
77907036
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 273 |
|
$2.0152 | Buy Now |
DISTI #
PIC16F18854-I/ML
|
TME | IC: PIC microcontroller, 7kB, 32MHz, 2.3÷5.5VDC, SMD, QFN28, PIC16 Min Qty: 1 | 273 |
|
$1.3400 / $1.5000 | Buy Now |
|
NAC | 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 305 Package Multiple: 61 Container: Tube | 0 |
|
$1.2000 / $1.4800 | Buy Now |
DISTI #
PIC16F18854-I/ML
|
Avnet Silica | 7KB FLASH 512B RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCANCRC ZCD PPS EUSART 2XSPII2C IDLEDOZEPMD (Alt: PIC16F18854-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18854-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18854-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPEARTES AT 16 MHZ AT 2.3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18854-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18854-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F18854T-I/ML | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F18854-I/ML vs PIC16F18854T-I/ML |
The maximum clock frequency of the PIC16F18854-I/ML is 32 MHz.
The PIC16F18854-I/ML has 28 KB of flash memory.
Yes, the PIC16F18854-I/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC16F18854-I/ML does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC16F18854-I/ML has 24 ADC channels.