Part Details for PIC16F18854-E/MLVAO by Microchip Technology Inc
Results Overview of PIC16F18854-E/MLVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18854-E/MLVAO Information
PIC16F18854-E/MLVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18854-E/MLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F18854-E/MLVAO
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, VQFN, Projected EOL: 2044-03-24 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.1900 / $1.6300 | Buy Now |
DISTI #
PIC16F18854-E/MLVAO
|
Avnet Silica | 7KB Flash 512B RAM microcontrollers (Alt: PIC16F18854-E/MLVAO) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F18854-E/MLVAO
PIC16F18854-E/MLVAO CAD Models
PIC16F18854-E/MLVAO Part Data Attributes
|
PIC16F18854-E/MLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18854-E/MLVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPEARTES AT 16 MHZ AT 2.3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18854-E/MLVAO
This table gives cross-reference parts and alternative options found for PIC16F18854-E/MLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18854-E/MLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F18854-E/ML | Microchip Technology Inc | $1.4506 | RISC MICROCONTROLLER | PIC16F18854-E/MLVAO vs PIC16F18854-E/ML |
PIC16F18854T-I/MLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F18854-E/MLVAO vs PIC16F18854T-I/MLVAO |
PIC16F18854T-I/ML | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F18854-E/MLVAO vs PIC16F18854T-I/ML |
PIC16F18854-E/MLVAO Frequently Asked Questions (FAQ)
-
The PIC16F18854-E/MLVAO can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F18854-E/MLVAO has 28 KB of flash memory.
-
Yes, the PIC16F18854-E/MLVAO is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F18854-E/MLVAO has 24-channel, 12-bit ADCs.
-
No, the PIC16F18854-E/MLVAO does not have a built-in USB interface. However, it can be used with external USB controllers or bridges.