Part Details for PIC16F18346T-I/GZ by Microchip Technology Inc
Results Overview of PIC16F18346T-I/GZ by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18346T-I/GZ Information
PIC16F18346T-I/GZ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18346T-I/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9143
|
Newark | 28Kb, 2Kb Ram, 256B Eeprom, 10B Adc, Comparator, 5B Dac, 10B Pwm, Ccp, Clc, Nco, Cwg, Pps, Eusart, 2X(Spi/I2C) 20 Uqfn 4X4X0.5Mm T/R Rohs Compliant: Yes |Microchip PIC16F18346T-I/GZ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
PIC16F18346T-I/GZCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20UQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8390 In Stock |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
PIC16F18346T-I/GZ
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F183xx Series Microcontrollers, PIC16, 32 MHz, 28 KB, 20 Pins - Tape and Reel (Alt: PIC16F18346T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2163 / $1.2576 | Buy Now |
DISTI #
579-PIC16F18346TIGZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) RoHS: Compliant | 4416 |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
V72:2272_13987067
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 20-Pin UQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 Container: Cut Strips | Americas - 13200 |
|
$0.7458 / $1.3248 | Buy Now |
DISTI #
PIC16F18346T-I/GZ
|
Microchip Technology Inc | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO,, UQFN, Projected EOL: 2044-04-29 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.0600 / $1.4600 | Buy Now |
|
Onlinecomponents.com | 8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 2.3 to 5.5V - 20-lead UQFN - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3300 In Stock 42900 Factory Stock |
|
$1.1500 / $3.3100 | Buy Now |
DISTI #
69089583
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 20-Pin UQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2323 | Americas - 3300 |
|
$1.9578 / $4.3043 | Buy Now |
DISTI #
PIC16F18346T-I/GZ
|
IBS Electronics | 8-BIT PIC MCU 28 KB 2048 BYTES 32 MHZ 1.8 TO 5.5V UQFN-20 ROHS Min Qty: 25 Package Multiple: 1 | 3300 |
|
$1.4950 / $4.3030 | Buy Now |
|
NAC | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, 2x(SPI/I2C) - Package: 20 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2900 / $1.5800 | Buy Now |
Part Details for PIC16F18346T-I/GZ
PIC16F18346T-I/GZ CAD Models
PIC16F18346T-I/GZ Part Data Attributes
|
PIC16F18346T-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18346T-I/GZ
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18346T-I/GZ
This table gives cross-reference parts and alternative options found for PIC16F18346T-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18346T-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PIC16F18346T-I/GZ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F18346T-I/GZ is 32 MHz.
-
The PIC16F18346T-I/GZ has 14 KB of flash memory.
-
Yes, the PIC16F18346T-I/GZ can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC16F18346T-I/GZ does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC16F18346T-I/GZ has 12-bit ADC with 12 channels.