-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, FLASH, 32MHz, CMOS, PQCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18346-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4610
|
Newark | Mcu, 8Bit, 32Mhz, Vqfn-20, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:28Kb, Ram Memory Size:2Kb, No. Of Pins:20Pins, Mcu Case Style:Vqfn, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F18346-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 370 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC16F18346-I/ML-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
632 In Stock |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC16F18346-I/ML
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 20-Pin VQFN Tube - Rail/Tube (Alt: PIC16F18346-I/ML) RoHS: Not Compliant Min Qty: 546 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1514 / $1.4014 | Buy Now |
DISTI #
579-PIC16F18346-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, 2x(SPI/I2C) RoHS: Compliant | 209 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC16F18346-I/ML
|
Microchip Technology Inc | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO,, QFN, Projected EOL: 2044-08-02 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
751 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
DISTI #
73927121
|
RS | Microcontroller, 28KB, 2KB RAM, 256B EEPROM, 5b DAC, 10b PWM, 2x(SPI/I2C) Min Qty: 546 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 | RFQ |
|
Onlinecomponents.com | 8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 2.3 to 5.5V - 20-lead VQFN - -40°C to +85°C RoHS: Compliant | 0 |
|
$1.2500 / $1.8100 | Buy Now |
DISTI #
PIC16F18346-I/ML
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, QFN20, PIC16 Min Qty: 1 | 0 |
|
$1.3500 / $1.6400 | RFQ |
|
NAC | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, 2x(SPI/I2C) - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
PIC16F18346-I/ML
|
Avnet Silica | MCU 8Bit PIC16F PIC RISC 28KB Flash 23V to 55V 20Pin VQFN Tube (Alt: PIC16F18346-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18346-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18346-I/ML
Microchip Technology Inc
RISC Microcontroller, FLASH, 32MHz, CMOS, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18346-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18346-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The PIC16F18346-I/ML can operate at a maximum clock frequency of 32 MHz.
The PIC16F18346-I/ML has 14 KB of flash memory.
Yes, the PIC16F18346-I/ML is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC16F18346-I/ML has 12-bit ADCs with up to 24 channels.
Yes, the PIC16F18346-I/ML has a low power consumption of 100 nA in sleep mode and 1.5 mA/MHz in active mode, making it suitable for low-power applications.