-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18346-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9294
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Wsoic-20 Rohs Compliant: Yes |Microchip PIC16F18346-E/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 352 |
|
$1.3800 / $1.6700 | Buy Now |
DISTI #
PIC16F18346-E/SO-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
275 In Stock |
|
$1.3800 / $1.6700 | Buy Now |
DISTI #
PIC16F18346-E/SO
|
Avnet Americas | 28KB 2KB RAM 256B EEPROM 10B ADC COMPARATOR 5B DAC 10B PWM CCP CLC NCO CWG PPS EUSART 2X(SPI/I2C) - Rail/Tube (Alt: PIC16F18346-E/SO) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3452 / $1.4396 | Buy Now |
DISTI #
579-PIC16F18346-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) RoHS: Compliant | 4088 |
|
$1.3800 / $1.6700 | Buy Now |
DISTI #
PIC16F18346-E/SO
|
Microchip Technology Inc | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO,, SOIC, Projected EOL: 2044-04-29 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3740 Alternates Available |
|
$1.2100 / $1.6700 | Buy Now |
|
Onlinecomponents.com | 8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 2.3 to 5.5V - 20-lead SOIC - -40°C to +125°C RoHS: Compliant |
2470 In Stock |
|
$1.4500 / $2.2100 | Buy Now |
DISTI #
70367340
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2322 | Americas - 2470 |
|
$1.9605 / $2.7842 | Buy Now |
DISTI #
PIC16F18346-E/SO
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, SO20, PIC16 Min Qty: 1 | 0 |
|
$1.5600 / $1.7400 | RFQ |
|
NAC | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, 2x(SPI/I2C) - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 228 Package Multiple: 38 Container: Tube | 0 |
|
$1.4700 / $1.8200 | Buy Now |
DISTI #
PIC16F18346-E/SO
|
Avnet Silica | 28KB 2KB RAM 256B EEPROM 10B ADC COMPARATOR 5B DAC 10B PWM CCP CLC NCO CWG PPS EUSART 2XSPII2C (Alt: PIC16F18346-E/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18346-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18346-E/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18346-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18346-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F18346-I/SO | Microchip Technology Inc | $1.4054 | RISC MICROCONTROLLER | PIC16F18346-E/SO vs PIC16F18346-I/SO |
PIC16F18346T-I/SO | Microchip Technology Inc | $1.6200 | RISC MICROCONTROLLER | PIC16F18346-E/SO vs PIC16F18346T-I/SO |
The maximum clock frequency of the PIC16F18346 is 32 MHz.
The PIC16F18346 has 14 KB of flash memory.
Yes, the PIC16F18346 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC16F18346 has 12-bit, 11-channel ADCs.
No, the PIC16F18346 does not have a built-in USB interface. For USB applications, consider using a different microcontroller, such as the PIC16F1459.