Part Details for PIC16F18346-E/GZ by Microchip Technology Inc
Results Overview of PIC16F18346-E/GZ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18346-E/GZ Information
PIC16F18346-E/GZ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18346-E/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6006
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Uqfn-Ep-20 Rohs Compliant: Yes |Microchip PIC16F18346-E/GZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 491 |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
PIC16F18346-E/GZ-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1127 In Stock |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
PIC16F18346-E/GZ
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.5V/3.3V/5V 20-Pin UQFN Tube - Rail/Tube (Alt: PIC16F18346-E/GZ) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
579-PIC16F18346-E/GZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) RoHS: Compliant | 3420 |
|
$1.3100 / $1.5900 | Buy Now |
DISTI #
PIC16F18346-E/GZ
|
Microchip Technology Inc | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO,, UQFN, Projected EOL: 2044-04-29 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
17127 Alternates Available |
|
$1.1600 / $1.5900 | Buy Now |
|
Onlinecomponents.com | 8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 2.3 to 5.5V - 20-lead UQFN - -40°C to +125°C RoHS: Compliant | 18018 Factory Stock |
|
$1.3800 / $2.0100 | Buy Now |
DISTI #
PIC16F18346-E/GZ
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, UQFN20, tube Min Qty: 1 | 0 |
|
$1.4600 / $1.6400 | RFQ |
|
NAC | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, 2x(SPI/I2C) - Package: 20 UQFN 4x4x0.5mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
PIC16F18346-E/GZ
|
Avnet Silica | MCU 8Bit PIC16F PIC RISC 28KB Flash 25V33V5V 20Pin UQFN Tube (Alt: PIC16F18346-E/GZ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F18346-E/GZ
|
EBV Elektronik | MCU 8Bit PIC16F PIC RISC 28KB Flash 25V33V5V 20Pin UQFN Tube (Alt: PIC16F18346-E/GZ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F18346-E/GZ
PIC16F18346-E/GZ CAD Models
PIC16F18346-E/GZ Part Data Attributes
|
PIC16F18346-E/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18346-E/GZ
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18346-E/GZ
This table gives cross-reference parts and alternative options found for PIC16F18346-E/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18346-E/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PIC16F18346-E/GZ Frequently Asked Questions (FAQ)
-
The PIC16F18346-E/GZ can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F18346-E/GZ has 14 KB of flash memory.
-
Yes, the PIC16F18346-E/GZ is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F18346-E/GZ has 12-bit ADCs with up to 24 channels.
-
Yes, the PIC16F18346-E/GZ has a built-in USB 2.0 module that supports low-speed, full-speed, and high-speed modes.